Part Details for AD9012TQ/883B by Analog Devices Inc
Overview of AD9012TQ/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for AD9012TQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9012TQ/883B-ND
|
DigiKey | HIGH-SPEED 8-BIT TTL ADC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$524.3500 | Buy Now |
|
Rochester Electronics | High-Speed 8-Bit TTL A/D Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 98 |
|
$428.5500 / $504.1800 | Buy Now |
Part Details for AD9012TQ/883B
AD9012TQ/883B CAD Models
AD9012TQ/883B Part Data Attributes
|
AD9012TQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9012TQ/883B
Analog Devices Inc
AD9012TQ/883B
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 0.1 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.47% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | 5,-5.2 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |