-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Octal, 4-Quadrant Multiplying, CMOS TrimDAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3521
|
Newark | Da Converter, 8Bit, Wsoic, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:± 4.75V To ± 5.25V, Adc/Dac Case Style:Wsoic, No. Of Pins:24Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD8842ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$28.9200 / $35.8400 | Buy Now |
DISTI #
AD8842ARZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
697 In Stock |
|
$26.5367 / $35.3200 | Buy Now |
DISTI #
584-AD8842ARZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT MULTIPLYING TRIMDAC RoHS: Compliant | 209 |
|
$26.5200 / $34.4600 | Buy Now |
DISTI #
E54:1762_00107198
|
Arrow Electronics | DAC 8-CH R-2R 8-bit 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 | Europe - 286 |
|
$24.2400 / $31.2900 | Buy Now |
DISTI #
V99:2348_06215999
|
Arrow Electronics | DAC 8-CH R-2R 8-bit 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 | Americas - 26 |
|
$25.3900 / $34.2100 | Buy Now |
|
Analog Devices Inc | 8-BIT MULTIPLYING TRIMDAC Min Qty: 1 Package Multiple: 31 | 171 |
|
$17.2100 / $35.3200 | Buy Now |
DISTI #
77898413
|
Verical | DAC 8-CH R-2R 8-bit 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 286 |
|
$24.2400 / $31.2900 | Buy Now |
DISTI #
26132497
|
Verical | DAC 8-CH R-2R 8-bit 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 31 Package Multiple: 31 | Americas - 31 |
|
$26.6471 | Buy Now |
DISTI #
71299674
|
Verical | DAC 8-CH R-2R 8-bit 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 26 |
|
$25.3900 / $34.2100 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8842ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8842ARZ
Analog Devices Inc
8-Bit Octal, 4-Quadrant Multiplying, CMOS TrimDAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | -3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 5.4 µs | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD8842ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8842ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8842AR | 8-Bit Octal, 4-Quadrant Multiplying, CMOS TrimDAC | Analog Devices Inc | AD8842ARZ vs AD8842AR |
AD8842AR-REEL | OCTAL, SERIAL INPUT LOADING, 5.4us SETTLING TIME, 8-BIT DAC, PDSO24, 0.300 INCH, SOIC-24 | Analog Devices Inc | AD8842ARZ vs AD8842AR-REEL |