Part Details for AD8677AUJZ-REEL7 by Rochester Electronics LLC
Overview of AD8677AUJZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8677AUJZ-REEL7 | Analog Devices | Next Gen Low Power OP07 | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Part Details for AD8677AUJZ-REEL7
AD8677AUJZ-REEL7 CAD Models
AD8677AUJZ-REEL7 Part Data Attributes
|
AD8677AUJZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8677AUJZ-REEL7
Rochester Electronics LLC
OP-AMP, 350 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, LEAD FREE, MO-193AB, TSOT, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSOT | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Nom | 127 dB | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 600 | |
Width | 1.6 mm |
Alternate Parts for AD8677AUJZ-REEL7
This table gives cross-reference parts and alternative options found for AD8677AUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8677AUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8677AUJZ-R2 | 130µV Max Offset voltage Op Amp in TSOT23 | Analog Devices Inc | AD8677AUJZ-REEL7 vs AD8677AUJZ-R2 |
AD8677AUJZ-REEL7 | 130µV Max Offset voltage Op Amp in TSOT23 | Analog Devices Inc | AD8677AUJZ-REEL7 vs AD8677AUJZ-REEL7 |
AD8677AUJZ-R2 | OP-AMP, 350 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, LEAD FREE, MO-193AB, TSOT, 5 PIN | Rochester Electronics LLC | AD8677AUJZ-REEL7 vs AD8677AUJZ-R2 |
AD8677AUJZ-REEL | OP-AMP, 350uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, LEAD FREE, MO-193AB, TSOT, 5 PIN | Analog Devices Inc | AD8677AUJZ-REEL7 vs AD8677AUJZ-REEL |