-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Noise, Low Input Bias Current Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9987
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8672ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 542 |
|
$5.3000 / $7.3200 | Buy Now |
DISTI #
505-AD8672ARMZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1878 In Stock |
|
$3.2374 / $6.4500 | Buy Now |
DISTI #
584-AD8672ARMZ
|
Mouser Electronics | Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP RoHS: Compliant | 1855 |
|
$3.1600 / $6.4400 | Buy Now |
DISTI #
A01:0375_00109876
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±15V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 16 Weeks | Asia - 6000 |
|
$3.0580 / $3.8990 | Buy Now |
DISTI #
E54:1762_24343739
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±15V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 1080 |
|
$3.3212 / $6.4271 | Buy Now |
DISTI #
V36:1790_06215834
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±15V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2406 | Americas - 224 |
|
$3.1610 / $4.1900 | Buy Now |
|
Analog Devices Inc | DUAL PRECISION LOW NOISE BIPOL Min Qty: 1 Package Multiple: 50 | 376 |
|
$3.2374 / $6.4500 | Buy Now |
DISTI #
80560672
|
Verical | Op Amp Dual Low Noise Amplifier ±15V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 | Americas - 6000 |
|
$3.3768 | Buy Now |
DISTI #
80310395
|
Verical | Op Amp Dual Low Noise Amplifier ±15V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Date Code: 2406 | Americas - 200 |
|
$3.1610 / $4.1900 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 125UV OFFSET-MAX, BIPOLAR, PDSO8 | 600 |
|
$2.4390 / $6.0975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8672ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8672ARMZ
Analog Devices Inc
Precision Low Noise, Low Input Bias Current Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 8.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8672ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8672ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8672ARMZ-REEL | Precision Low Noise, Low Input Bias Current Dual Op Amp | Analog Devices Inc | AD8672ARMZ vs AD8672ARMZ-REEL |
AD8672ARM-R2 | DUAL OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8672ARMZ vs AD8672ARM-R2 |
AD8672ARM-R2 | IC DUAL OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8672ARMZ vs AD8672ARM-R2 |
AD8672ARMZ-R2 | IC DUAL OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8672ARMZ vs AD8672ARMZ-R2 |
AD8672ARMZ | DUAL OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8672ARMZ vs AD8672ARMZ |
AD8672ARM-REEL | IC DUAL OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8672ARMZ vs AD8672ARM-REEL |
AD8672ARM | IC OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8672ARMZ vs AD8672ARM |