Part Details for AD8665ARZ-REEL by Analog Devices Inc
Overview of AD8665ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8665ARZ-REEL7 | Analog Devices | Single LowCost/Noise 16V R-R C | |
AD8665ARZ-REEL | Analog Devices | Single LowCost/Noise 16V R-R C | |
AD8665ARZ | Analog Devices | Single LowCost/Noise 16V R-R C |
Price & Stock for AD8665ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8665ARZ-REELTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3681 / $1.4343 | Buy Now |
DISTI #
584-AD8665ARZ-R
|
Mouser Electronics | Precision Amplifiers Single LowCost/Noise 16V R-R CMOS Amp RoHS: Compliant | 0 |
|
$1.3600 / $1.4300 | Order Now |
|
Analog Devices Inc | Single LowCost/Noise 16V R-R C Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3681 / $4.1700 | Buy Now |
|
Rochester Electronics | AD8665 - Operational Amplifier, 5000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$1.3400 / $1.5800 | Buy Now |
Part Details for AD8665ARZ-REEL
AD8665ARZ-REEL CAD Models
AD8665ARZ-REEL Part Data Attributes
|
AD8665ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8665ARZ-REEL
Analog Devices Inc
16 V, 4 MHz Rail-to-Rail Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 68000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8665ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8665ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8665ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8665ARZ | DUAL OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8665ARZ-REEL vs AD8665ARZ |
AD8665ARZ-REEL7 | DUAL OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8665ARZ-REEL vs AD8665ARZ-REEL7 |
AD8665ARZ-REEL7 | 16 V, 4 MHz Rail-to-Rail Single Op Amp | Analog Devices Inc | AD8665ARZ-REEL vs AD8665ARZ-REEL7 |
AD8665ARZ | 16 V, 4 MHz Rail-to-Rail Single Op Amp | Analog Devices Inc | AD8665ARZ-REEL vs AD8665ARZ |