Part Details for AD8662ARMZ-REEL by Analog Devices Inc
Overview of AD8662ARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD8662ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7744
|
Newark | Op-Amp, 4Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:5V To 16V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices AD8662ARMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2818 |
|
$2.4300 / $3.5600 | Buy Now |
DISTI #
AD8662ARMZ-REELCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7466 In Stock |
|
$2.2340 / $6.0600 | Buy Now |
DISTI #
584-AD8662ARMZ-R
|
Mouser Electronics | Precision Amplifiers 16V Dual Precision CMOS AMP RoHS: Compliant | 10514 |
|
$2.2300 / $4.1200 | Buy Now |
|
Analog Devices Inc | 16V Dual Precision CMOS AMP Min Qty: 1 Package Multiple: 3000 | 4494 |
|
$2.2340 / $6.0600 | Buy Now |
DISTI #
62505640
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 6300 |
|
$2.2830 / $2.5930 | Buy Now |
Part Details for AD8662ARMZ-REEL
AD8662ARMZ-REEL CAD Models
AD8662ARMZ-REEL Part Data Attributes
|
AD8662ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8662ARMZ-REEL
Analog Devices Inc
Low Noise, Precision 16 V CMOS, R/R Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 4.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for AD8662ARMZ-REEL
This table gives cross-reference parts and alternative options found for AD8662ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8662ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8662ARMZ-R2 | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8662ARMZ-REEL vs AD8662ARMZ-R2 |
AD8662ARMZ | Low Noise, Precision 16 V CMOS, R/R Op Amp | Analog Devices Inc | AD8662ARMZ-REEL vs AD8662ARMZ |
AD8662ARMZ-R2 | DUAL OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8662ARMZ-REEL vs AD8662ARMZ-R2 |
AD8662ARMZ-REEL | DUAL OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8662ARMZ-REEL vs AD8662ARMZ-REEL |
AD8662ARMZ | DUAL OP-AMP, 750 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | AD8662ARMZ-REEL vs AD8662ARMZ |