-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Rail-to-Rail Output, Precision Dual JFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8642ARMZ | Analog Devices | DUAL LOW POWER/IBIAS, R-R JFET | |
AD8642ARMZ-REEL | Analog Devices | DUAL LOW POWER/IBIAS, R-R JFET |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7708
|
Newark | Op-Amp, 3.5Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Jfet, Product Range:- Rohs Compliant: Yes |Analog Devices AD8642ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 259 |
|
$5.0700 / $6.9000 | Buy Now |
DISTI #
AD8642ARMZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
620 In Stock |
|
$3.9625 / $9.3900 | Buy Now |
DISTI #
584-AD8642ARMZ
|
Mouser Electronics | Precision Amplifiers DUAL LOW POWER/IBIAS, R-R JFET AMP RoHS: Compliant | 2605 |
|
$4.4100 / $6.9700 | Buy Now |
|
Analog Devices Inc | DUAL LOW POWER/IBIAS, R-R JFET Package Multiple: 50 | 124 |
|
$3.9625 / $9.3900 | Buy Now |
DISTI #
AD8642ARMZ
|
TME | IC: operational amplifier, 3.5MHz, Ch: 2, MSOP8, tube Min Qty: 1 | 0 |
|
$5.0600 / $7.0900 | RFQ |
DISTI #
AD8642ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$4.1400 / $4.3100 | Buy Now |
|
Win Source Electronics | IC OPAMP JFET 3.5MHZ RRO 8MSOP | 1020 |
|
$4.3340 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8642ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8642ARMZ
Analog Devices Inc
Low Power, Rail-to-Rail Output, Precision Dual JFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 107 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.65 V | |
Neg Supply Voltage-Nom (Vsup) | -13 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.66 mA | |
Supply Voltage Limit-Max | 13.65 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 80000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8642ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8642ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8642ARMZ-REEL | DUAL OP-AMP, 1500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8642ARMZ vs AD8642ARMZ-REEL |
AD8642ARMZ-R2 | DUAL OP-AMP, 1500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8642ARMZ vs AD8642ARMZ-R2 |
AD8642ARMZ-REEL | Low Power, Rail-to-Rail Output, Precision Dual JFET Op Amp | Analog Devices Inc | AD8642ARMZ vs AD8642ARMZ-REEL |
AD8642ARMZ-R2 | IC DUAL OP-AMP, 1500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8642ARMZ vs AD8642ARMZ-R2 |