Part Details for AD8638ARJZ-REEL by Rochester Electronics LLC
Overview of AD8638ARJZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Part Details for AD8638ARJZ-REEL
AD8638ARJZ-REEL CAD Models
AD8638ARJZ-REEL Part Data Attributes
|
AD8638ARJZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8638ARJZ-REEL
Rochester Electronics LLC
OP-AMP, 23 uV OFFSET-MAX, 1.35 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000105 µA | |
Common-mode Reject Ratio-Nom | 133 dB | |
Input Offset Voltage-Max | 23 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1350 | |
Width | 1.6 mm |
Alternate Parts for AD8638ARJZ-REEL
This table gives cross-reference parts and alternative options found for AD8638ARJZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8638ARJZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8638ARJZ-REEL7 | Analog Devices Inc | $2.3818 | 16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier | AD8638ARJZ-REEL vs AD8638ARJZ-REEL7 |
AD8638ARJZ-REEL | Analog Devices Inc | Check for Price | 16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier | AD8638ARJZ-REEL vs AD8638ARJZ-REEL |
AD8638ARJZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 23 uV OFFSET-MAX, 1.35 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | AD8638ARJZ-REEL vs AD8638ARJZ-REEL7 |
AD8638ARJZ | Analog Devices Inc | Check for Price | IC OP-AMP, 20 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | AD8638ARJZ-REEL vs AD8638ARJZ |
AD8638ARJZ-R2 | Analog Devices Inc | Check for Price | 16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier | AD8638ARJZ-REEL vs AD8638ARJZ-R2 |
AD8638ARZ-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 23 uV OFFSET-MAX, 1.35 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8638ARJZ-REEL vs AD8638ARZ-REEL |
AD8638ARZ | Rochester Electronics LLC | Check for Price | OP-AMP, 23 uV OFFSET-MAX, 1.35 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8638ARJZ-REEL vs AD8638ARZ |
AD8638ARZ-REEL | Analog Devices Inc | Check for Price | 16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier | AD8638ARJZ-REEL vs AD8638ARZ-REEL |
AD8638ARZ | Analog Devices Inc | $2.3787 | 16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier | AD8638ARJZ-REEL vs AD8638ARZ |