Amplifier Circuits
AD8615AUJZ-REEL
Description: Precision 20 MHz CMOS Single RRIO Operational Amplifier

Overview of AD8615AUJZ-REEL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8615AUJZ-REEL Analog Devices SINGLE PRECISION CMOS R-R OP A
AD8615AUJZ-REEL7 Analog Devices SINGLE PRECISION CMOS R-R OP A
AD8615AUJZ-R2 Analog Devices SINGLE PRECISION CMOS R/R OP A

Price & Stock for AD8615AUJZ-REEL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AK4597
Newark Op-Amp, 24Mhz, -40 To 125Deg C, Tsot-23 Rohs Compliant: Yes |Analog Devices AD8615AUJZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6469
  • 1 $2.7200
  • 10 $2.3300
  • 25 $2.2300
  • 50 $2.1200
  • 100 $2.0200
  • 250 $1.9000
  • 500 $1.6800
  • 1,000 $1.4400
$1.4400 / $2.7200 Buy Now
DISTI # 505-AD8615AUJZ-REELCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20154
In Stock
  • 1 $3.8800
  • 10 $2.5500
  • 25 $2.2044
  • 100 $1.8160
  • 250 $1.6271
  • 500 $1.5119
  • 1,000 $1.4161
  • 2,500 $1.3139
  • 5,000 $1.2517
  • 10,000 $1.2250
$1.2250 / $3.8800 Buy Now
DISTI # 584-AD8615AUJZ-R
Mouser Electronics Precision Amplifiers SINGLE PRECISION CMOS R-R OP AMP RoHS: Compliant 15803
  • 1 $3.1500
  • 10 $2.1300
  • 100 $1.7800
  • 250 $1.6000
  • 500 $1.5000
  • 1,000 $1.4100
  • 2,500 $1.3200
$1.3200 / $3.1500 Buy Now
Ameya Holding Limited IC OPAMP GP 24MHZ RRO TSOT23-5 4800
RFQ
NexGen Digital   1
RFQ
Dynamic Solutions GmbH OEM and CM Only 5000
RFQ
LCSC 24MHz 0.2pA Single channel TSOT-23-5 Precision Op Amps ROHS 308
  • 1 $1.2920
  • 10 $1.0270
  • 30 $0.9134
  • 100 $0.7717
  • 500 $0.7086
  • 1,000 $0.6707
$0.6707 / $1.2920 Buy Now
Win Source Electronics IC OPAMP GP 1 CIRCUIT TSOT23-5 / Precision, 20 MHz, CMOS, Rail-to-Rail Input/Output Operational Amplifiers 30200
  • 50 $1.0700
  • 115 $0.8780
  • 180 $0.8510
  • 245 $0.8230
  • 315 $0.7960
  • 425 $0.7140
$0.7140 / $1.0700 Buy Now

CAD Models for AD8615AUJZ-REEL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8615AUJZ-REEL by Analog Devices Inc

AD8615AUJZ-REEL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSOT
Package Description
TSOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
UJ-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00055 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
5e-7 µA
Input Offset Voltage-Max
0.8 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Slew Rate-Nom
12 V/us
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
24
Voltage Gain-Min
1500000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. AD8615AUJZ-REEL
    Analog Devices Inc
    Precision 20 MHz CMOS Single RRIO Operational Amplifier
    VS

Alternate Parts for AD8615AUJZ-REEL

This table gives cross-reference parts and alternative options found for AD8615AUJZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8615AUJZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8615AUJZ-REEL7 OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN Rochester Electronics LLC AD8615AUJZ-REEL vs AD8615AUJZ-REEL7
AD8615AUJZ-R2 OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN Rochester Electronics LLC AD8615AUJZ-REEL vs AD8615AUJZ-R2
AD8615AUJZ-R2 Precision 20 MHz CMOS Single RRIO Operational Amplifier Analog Devices Inc AD8615AUJZ-REEL vs AD8615AUJZ-R2
Part Number Description Manufacturer Compare
AD8615AUJZ-R2 OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN Rochester Electronics LLC AD8615AUJZ-REEL vs AD8615AUJZ-R2
AD8615AUJZ-REEL OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN Rochester Electronics LLC AD8615AUJZ-REEL vs AD8615AUJZ-REEL
AD8615AUJZ-R2 Precision 20 MHz CMOS Single RRIO Operational Amplifier Analog Devices Inc AD8615AUJZ-REEL vs AD8615AUJZ-R2

Related Parts for AD8615AUJZ-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8615AUJZ-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8615AUJZ-REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8615AUJZ-REEL would you like to use for your alert(s)?
  • Please alert me when AD8615AUJZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8615AUJZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8615AUJZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8615AUJZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8615AUJZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8615AUJZ-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: