There are no models available for this part yet.
Overview of AD8614ART-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
CAD Models for AD8614ART-REEL by Analog Devices Inc
Part Data Attributes for AD8614ART-REEL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
MO-178AA, SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0005 µA
|
Bias Current-Max (IIB) @25C
|
0.4 µA
|
Common-mode Reject Ratio-Nom
|
75 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
240
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
7.5 V/us
|
Supply Current-Max
|
1.5 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
18 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
5500
|
Voltage Gain-Min
|
10000
|
Wideband
|
NO
|
Width
|
1.6 mm
|
Alternate Parts for AD8614ART-REEL
This table gives cross-reference parts and alternative options found for AD8614ART-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8614ART-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8614ART-REEL7 | 18 V Operational Amplifier (Single) | Analog Devices Inc | AD8614ART-REEL vs AD8614ART-REEL7 |
AD8614ARTZ-REEL7 | 18 V Operational Amplifier (Single) | Analog Devices Inc | AD8614ART-REEL vs AD8614ARTZ-REEL7 |
AD8614ART-R2 | OP-AMP, 3000 uV OFFSET-MAX, 5.5 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8614ART-REEL vs AD8614ART-R2 |
AD8614ARTZ-REEL7 | OP-AMP, 3000 uV OFFSET-MAX, 5.5 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8614ART-REEL vs AD8614ARTZ-REEL7 |
AD8614ART | IC OP-AMP, 3000 uV OFFSET-MAX, 5.5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8614ART-REEL vs AD8614ART |
AD8614ART-R2 | 18 V Operational Amplifier (Single) | Analog Devices Inc | AD8614ART-REEL vs AD8614ART-R2 |
AD8614ARTZ-REEL | OP-AMP, 3000uV OFFSET-MAX, 5.5MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD8614ART-REEL vs AD8614ARTZ-REEL |
Related Parts for AD8614ART-REEL
-
ADA4522-4ARUZOperational Amplifiers
-
ADP3000ARSwitching Regulator or Controllers
-
AD7714ANZ-5Analog to Digital Converters
-
AD8193ACPZ-R7Multiplexers or Switches
-
AD8293G160BRJZ-R2Instrumentation Amplifiers
-
AD9745BCPZRLDigital to Analog Converters
-
ADR431ARMZVoltage References
-
AD829ARZAudio/Video Amplifiers
-
AD8314ARMZ-REELOther Telecom ICs