Part Details for AD8574TRUZ-EP-RL by Analog Devices Inc
Overview of AD8574TRUZ-EP-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8574TRUZ-EP-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8574TRUZ-EP-RLCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2492 In Stock |
|
$12.4755 / $20.4700 | Buy Now |
DISTI #
584-AD8574TRUZ-EP-RL
|
Mouser Electronics | Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP RoHS: Compliant | 2466 |
|
$12.4600 / $20.4500 | Buy Now |
|
Analog Devices Inc | QUAD PRECISION RAIL-RAIL CHOPP Min Qty: 1 Package Multiple: 2500 | 499 |
|
$9.6500 / $20.4700 | Buy Now |
Part Details for AD8574TRUZ-EP-RL
AD8574TRUZ-EP-RL CAD Models
AD8574TRUZ-EP-RL Part Data Attributes:
|
AD8574TRUZ-EP-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8574TRUZ-EP-RL
Analog Devices Inc
Zero-Drift, Single-Supply, RRIO Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Width | 4.4 mm |
Alternate Parts for AD8574TRUZ-EP-RL
This table gives cross-reference parts and alternative options found for AD8574TRUZ-EP-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8574TRUZ-EP-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8574TRU-EP-RL | Zero-Drift, Single-Supply, RRIO Quad Op Amp | Analog Devices Inc | AD8574TRUZ-EP-RL vs AD8574TRU-EP-RL |
AD8574TRUZ-EP | Zero-Drift, Single-Supply, RRIO Quad Op Amp | Analog Devices Inc | AD8574TRUZ-EP-RL vs AD8574TRUZ-EP |