-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 7 ns Single Supply Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR | |
AD8564ARZ-REEL | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR | |
AD8564ARZ | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7599
|
Newark | Comparator, Nsoic-16, -40 To 125Deg C, Comparator Type:High Speed, Low Power, No. Of Channels:4Channels, Response Time/Propogation Delay:7Ns, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD8564ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7000 / $13.3000 | Buy Now |
DISTI #
505-AD8564ARZ-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8167 In Stock |
|
$6.9625 / $11.5000 | Buy Now |
DISTI #
584-AD8564ARZ
|
Mouser Electronics | Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR RoHS: Compliant | 632 |
|
$6.9500 / $9.6300 | Buy Now |
|
Analog Devices Inc | QUAD, SINGLE SUPPLY 5NS COMPAR Package Multiple: 48 | 9218 |
|
$5.2800 / $11.5000 | Buy Now |
|
Rochester Electronics | AD8564 - Quad 7 ns Single Supply Comparator RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$6.9000 / $8.1200 | Buy Now |
|
ComSIT USA | QUAD 7 NANOSECONDS SINGLE SUPPLY COMPARATOR Comparator, 4 Func, 10000uV Offset-Max, 8ns Response Time, PDSO16 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR QUAD 7NS 16-SOIC | 15500 |
|
$8.7320 / $13.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8564ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8564ARZ
Analog Devices Inc
Quad 7 ns Single Supply Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 9 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8564ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8564ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8564AR-REEL | Quad 7 ns Single Supply Comparator | Analog Devices Inc | AD8564ARZ vs AD8564AR-REEL |
AD8564AR | Quad 7 ns Single Supply Comparator | Analog Devices Inc | AD8564ARZ vs AD8564AR |
AD8564AR-REEL7 | Quad 7 ns Single Supply Comparator | Analog Devices Inc | AD8564ARZ vs AD8564AR-REEL7 |