Part Details for AD8564ARU by Analog Devices Inc
Overview of AD8564ARU by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8564ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 4 FUNC, 8000UV OFFSET-MAX, 8NS RESPONSE TIME, PDSO16 | 44 |
|
$5.4040 / $11.5800 | Buy Now |
|
New Advantage Corporation | CUT TAPE / SEC. PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1380 |
|
$3.9000 / $6.4000 | Buy Now |
|
Win Source Electronics | Quad 7 ns Single Supply Comparator | 4726 |
|
$5.7372 / $8.6058 | Buy Now |
Part Details for AD8564ARU
AD8564ARU CAD Models
AD8564ARU Part Data Attributes
|
AD8564ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8564ARU
Analog Devices Inc
IC QUAD COMPARATOR, 8000 uV OFFSET-MAX, 8 ns RESPONSE TIME, PDSO16, TSSOP-16, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 9 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 15.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD8564ARU
This table gives cross-reference parts and alternative options found for AD8564ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8564ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8564ARU-REEL | IC QUAD COMPARATOR, 10000 uV OFFSET-MAX, 8 ns RESPONSE TIME, PDSO16, MO-153AB, TSSOP-16, Comparator | Analog Devices Inc | AD8564ARU vs AD8564ARU-REEL |