-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Precision, Auto-Zero Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8539ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7569
|
Newark | Op-Amp, 430Khz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:430Khz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8539ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1515 |
|
$1.9400 / $4.3400 | Buy Now |
DISTI #
AD8539ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4099 In Stock |
|
$2.1000 / $5.6400 | Buy Now |
DISTI #
584-AD8539ARZ-R7
|
Mouser Electronics | Precision Amplifiers Dual Low Power, Auto-Zero Amplifier RoHS: Compliant | 482 |
|
$2.1000 / $3.5700 | Buy Now |
DISTI #
V72:2272_06214790
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1738 Container: Cut Strips | Americas - 1 |
|
$0.4348 / $2.1608 | Buy Now |
|
Analog Devices Inc | Dual Low Power, Auto-Zero Ampl Min Qty: 1 Package Multiple: 1000 | 820 |
|
$2.1000 / $4.0800 | Buy Now |
|
Rochester Electronics | AD8539 - Operational Amplifier, 30uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$1.9800 / $2.3300 | Buy Now |
|
LCSC | 430kHz 5uV 15pA Dual channel SOIC-8 Precision Op Amps ROHS | 813 |
|
$0.8577 / $1.4874 | Buy Now |
|
Win Source Electronics | IC OPAMP CHOPPER 430KHZ 8SOIC | 150022 |
|
$0.7650 / $0.9881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8539ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8539ARZ-REEL7
Analog Devices Inc
Low Power, Precision, Auto-Zero Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.43 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 430 | |
Voltage Gain-Min | 178000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8539ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8539ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8539ARZ-REEL | Analog Devices Inc | Check for Price | Low Power, Precision, Auto-Zero Op Amp | AD8539ARZ-REEL7 vs AD8539ARZ-REEL |
AD8539ARZ | Analog Devices Inc | $2.8451 | Low Power, Precision, Auto-Zero Op Amp | AD8539ARZ-REEL7 vs AD8539ARZ |
AD8539ARZ | Rochester Electronics LLC | Check for Price | OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8539ARZ-REEL7 vs AD8539ARZ |
AD8667ARMZ-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 450 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | AD8539ARZ-REEL7 vs AD8667ARMZ-R2 |
AD8539ARMZ-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8539ARZ-REEL7 vs AD8539ARMZ-REEL |
AD8539ARMZ-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | AD8539ARZ-REEL7 vs AD8539ARMZ-R2 |
AD8667ARMZ-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 450uV OFFSET-MAX, 0.52MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8539ARZ-REEL7 vs AD8667ARMZ-REEL |
AD8667ARMZ-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 450 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8539ARZ-REEL7 vs AD8667ARMZ-R2 |
AD8667ARZ-REEL | Analog Devices Inc | $3.2565 | Dual, Low Noise, Precision 16 V CMOS R-R Dual Amplifiers | AD8539ARZ-REEL7 vs AD8667ARZ-REEL |
AD8539ARMZ-REEL | Analog Devices Inc | $2.1600 | Low Power, Precision, Auto-Zero Op Amp | AD8539ARZ-REEL7 vs AD8539ARMZ-REEL |