Datasheets
AD8534ARUZ by:

250 mA Output, Low Cost, Quad Single-Supply Op Amp

Part Details for AD8534ARUZ by Analog Devices Inc

Overview of AD8534ARUZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD8534ARUZ

Part # Distributor Description Stock Price Buy
DISTI # 60AK7562
Newark Op-Amp, 3Mhz, -40 To 85Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose, Input Offset Voltage:25Mv Rohs Compliant: Yes |Analog Devices AD8534ARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 944
  • 1 $2.2000
  • 10 $1.9800
  • 192 $1.5900
  • 576 $1.4900
  • 1,056 $1.3100
  • 2,592 $1.0800
  • 5,088 $1.0100
$1.0100 / $2.2000 Buy Now
DISTI # 505-AD8534ARUZ-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 11266
In Stock
  • 1 $3.1500
  • 10 $2.0500
  • 25 $1.7628
  • 100 $1.4396
  • 250 $1.2822
  • 500 $1.1862
  • 1,000 $1.1063
  • 2,500 $1.0211
  • 5,000 $0.9692
$0.9692 / $3.1500 Buy Now
DISTI # 584-AD8534ARUZ
Mouser Electronics Operational Amplifiers - Op Amps QUAD CMOS RAIL-TO-RAIL OP AMP RoHS: Compliant 693
  • 1 $3.1000
  • 10 $2.0200
  • 96 $1.4200
  • 288 $1.2600
  • 576 $1.1700
  • 1,056 $1.0900
  • 2,592 $0.9900
  • 5,088 $0.9510
$0.9510 / $3.1000 Buy Now
Analog Devices Inc QUAD CMOS RAIL-TO-RAIL OP AMP Package Multiple: 96 2830
  • 1 $3.1500
  • 10 $2.0500
  • 25 $1.7628
  • 100 $1.4396
  • 250 $1.2822
  • 500 $1.1862
  • 1,000 $1.1063
  • 2,500 $1.0211
  • 5,000 $0.9692
$0.9692 / $3.1500 Buy Now
DISTI # 29729687
Verical Op Amp Quad GP R-R I/O 6V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 576 Package Multiple: 576 Americas - 576
  • 576 $1.0571
$1.0571 Buy Now
Bristol Electronics   47
RFQ
Quest Components   37
  • 1 $9.0000
  • 4 $6.6000
  • 12 $6.0000
$6.0000 / $9.0000 Buy Now
Rochester Electronics Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 50
  • 1 $1.0300
  • 25 $1.0100
  • 100 $0.9682
  • 500 $0.9270
  • 1,000 $0.8755
$0.8755 / $1.0300 Buy Now
ComSIT USA LOW COST, 250 MILLIAMP OUTPUT, SINGLE-SUPPLY AMPLIFIER Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Stock EU - 162
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # AD8534ARUZ
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 672 0
  • 672 $0.9800
  • 1,000 $0.9700
$0.9700 / $0.9800 Buy Now
Win Source Electronics IC OPAMP GP 3MHZ RRO 14TSSOP 11101
  • 45 $1.1784
  • 105 $0.9669
  • 165 $0.9367
  • 225 $0.9065
  • 290 $0.8763
  • 385 $0.7856
$0.7856 / $1.1784 Buy Now

Part Details for AD8534ARUZ

AD8534ARUZ CAD Models

AD8534ARUZ Part Data Attributes

AD8534ARUZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8534ARUZ Analog Devices Inc 250 mA Output, Low Cost, Quad Single-Supply Op Amp
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description LEAD FREE, MO-153AB-1, TSSOP-14
Pin Count 14
Manufacturer Package Code RU-14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00006 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 45 dB
Frequency Compensation YES
Input Offset Voltage-Max 30000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Slew Rate-Nom 3.5 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 2200
Voltage Gain-Min 15000
Width 4.4 mm

Alternate Parts for AD8534ARUZ

This table gives cross-reference parts and alternative options found for AD8534ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8534ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AD8534ARU-REEL Analog Devices Inc Check for Price IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier AD8534ARUZ vs AD8534ARU-REEL
AD8534ARUZ Rochester Electronics LLC Check for Price QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO14, LEAD FREE, MO-153AB-1, TSSOP-14 AD8534ARUZ vs AD8534ARUZ
AD8534ARUZ-REEL Analog Devices Inc $1.5655 250 mA Output, Low Cost, Quad Single-Supply Op Amp AD8534ARUZ vs AD8534ARUZ-REEL
AD8534ARU Rochester Electronics LLC Check for Price QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14 AD8534ARUZ vs AD8534ARU
AD8534ARZ Analog Devices Inc $1.3655 250 mA Output, Low Cost, Quad Single-Supply Op Amp AD8534ARUZ vs AD8534ARZ
AD8534ARU Analog Devices Inc Check for Price IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier AD8534ARUZ vs AD8534ARU
AD8534AR-REEL Analog Devices Inc Check for Price IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier AD8534ARUZ vs AD8534AR-REEL

AD8534ARUZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8534ARUZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8534ARUZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8534ARUZ would you like to use for your alert(s)?
  • Please alert me when AD8534ARUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8534ARUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8534ARUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8534ARUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8534ARUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8534ARUZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: