Part Details for AD8510ARM by Analog Devices Inc
Overview of AD8510ARM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8510ARM
AD8510ARM CAD Models
AD8510ARM Part Data Attributes
|
AD8510ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8510ARM
Analog Devices Inc
IC OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MICRO, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0075 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for AD8510ARM
This table gives cross-reference parts and alternative options found for AD8510ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8510ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA197IDR | Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-SOIC -40 to 125 | Texas Instruments | AD8510ARM vs OPA197IDR |
LT1792ACN8#PBF | Low Noise, Precision, JFET Input Op Amp | Analog Devices Inc | AD8510ARM vs LT1792ACN8#PBF |
UPC811G2 | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | NEC Electronics Group | AD8510ARM vs UPC811G2 |
LT1792AIS8 | LT1792 - Low Noise, Precision, JFET Input Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | AD8510ARM vs LT1792AIS8 |
OPA197IDGKT | Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-VSSOP -40 to 125 | Texas Instruments | AD8510ARM vs OPA197IDGKT |
OPA197IDGKR | Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-VSSOP -40 to 125 | Texas Instruments | AD8510ARM vs OPA197IDGKR |
OPA197IDBVT | Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 5-SOT-23 -40 to 125 | Texas Instruments | AD8510ARM vs OPA197IDBVT |
LT1792ACN8 | LT1792 - Low Noise, Precision, JFET Input Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | AD8510ARM vs LT1792ACN8 |
UPC811G2-E1-A | High Stability, Low Offset Voltage J-FET Input Operational Amplifier, SOP, / | Renesas Electronics Corporation | AD8510ARM vs UPC811G2-E1-A |
LT1792IN8#PBF | Low Noise, Precision, JFET Input Op Amp | Analog Devices Inc | AD8510ARM vs LT1792IN8#PBF |