Amplifier Circuits
AD8505ARJZ-R2
Analog Devices Inc
Description: 20 µA Maximum, RRIO, Zero Input Crossover Distortion Single Op Amp

Overview of AD8505ARJZ-R2 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Healthcare Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Price & Stock for AD8505ARJZ-R2 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AD8505ARJZ-R2-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 219 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT 818
In Stock
  • 219 $1.3700
$1.3700 Buy Now
DISTI # AD8505ARJZ-R2CT-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 219 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
Buy Now
Rochester Electronics Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 818
  • 1 $1.3900
  • 25 $1.3600
  • 100 $1.3000
  • 500 $1.2500
  • 1,000 $1.1800
$1.1800 / $1.3900 Buy Now

CAD Models for AD8505ARJZ-R2 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8505ARJZ-R2 by Analog Devices Inc

AD8505ARJZ-R2
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
RJ-5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0006 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
105 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3500 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
0.013 V/us
Supply Current-Max
0.0255 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Unity Gain BW-Nom
95
Voltage Gain-Min
56200
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. AD8505ARJZ-R2
    Analog Devices Inc
    20 µA Maximum, RRIO, Zero Input Crossover Distortion Single Op Amp
    VS

Alternate Parts for AD8505ARJZ-R2

This table gives cross-reference parts and alternative options found for AD8505ARJZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8505ARJZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8505ARJZ OP-AMP, 3500uV OFFSET-MAX, 0.095MHz BAND WIDTH, PDSO5 Analog Devices Inc AD8505ARJZ-R2 vs AD8505ARJZ
AD8505ARJZ-R7 20 µA Maximum, RRIO, Zero Input Crossover Distortion Single Op Amp Analog Devices Inc AD8505ARJZ-R2 vs AD8505ARJZ-R7
Part Number Description Manufacturer Compare
LMP2231BMAE/NOPB Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125 Texas Instruments AD8505ARJZ-R2 vs LMP2231BMAE/NOPB
LMP2231AMAE/NOPB Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125 Texas Instruments AD8505ARJZ-R2 vs LMP2231AMAE/NOPB
LMP2231AMAX/NOPB Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125 Texas Instruments AD8505ARJZ-R2 vs LMP2231AMAX/NOPB

Related Parts for AD8505ARJZ-R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8505ARJZ-R2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8505ARJZ-R2 by Analog Devices Inc

  • Please alert me when AD8505ARJZ-R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8505ARJZ-R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8505ARJZ-R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8505ARJZ-R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8505ARJZ-R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8505ARJZ-R2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: