-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full K-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7544
|
Newark | Sensor Signal Conditioner, 125 Deg C, Signal Conditioner Type:Thermocouple Signal Conditioner, Supply Voltage Min:2.7V, Supply Voltage Max:36V, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Bandwidth:- Rohs Compliant: Yes |Analog Devices AD8497CRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$8.0300 / $11.6200 | Buy Now |
DISTI #
505-AD8497CRMZ-ND
|
DigiKey | IC THERMOCOUPLE A W/COMP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
422 In Stock |
|
$6.8500 / $14.3300 | Buy Now |
DISTI #
584-AD8497CRMZ
|
Mouser Electronics | Board Mount Temperature Sensors Full K-Type Range 25 to 100 Thermocouple Amplifier w/Cold Junction Compensation RoHS: Compliant | 3163 |
|
$6.7000 / $14.0100 | Buy Now |
|
Analog Devices Inc | Thermocouple InAmp Package Multiple: 50 | 45 |
|
$6.8500 / $14.3300 | Buy Now |
DISTI #
79359745
|
Verical | Sensor and Detector Interface 36V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$7.8286 | Buy Now |
DISTI #
AD8497CRMZ
|
TME | IC: temperature converter, K-type thermocouple amplifier, MSOP8 Min Qty: 1 | 0 |
|
$9.7400 / $13.7000 | RFQ |
|
LCSC | 25nA 25kHz Single channel MSOP-8 Instrumentation Amplifiers ROHS | 3 |
|
$22.0674 / $23.0201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8497CRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8497CRMZ
Analog Devices Inc
Full K-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8497CRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8497CRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8495CRMZ-R7 | Analog Devices Inc | $9.5911 | Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | AD8497CRMZ vs AD8495CRMZ-R7 |
AD8497ARMZ-R7 | Analog Devices Inc | $5.1464 | Full K-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | AD8497CRMZ vs AD8497ARMZ-R7 |
AD8496CRMZ | Analog Devices Inc | $6.5378 | Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | AD8497CRMZ vs AD8496CRMZ |
AD8495ARMZ-R7 | Analog Devices Inc | $4.6089 | Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | AD8497CRMZ vs AD8495ARMZ-R7 |
AD8494CRMZ-R7 | Analog Devices Inc | Check for Price | Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | AD8497CRMZ vs AD8494CRMZ-R7 |
AD8496ARMZ-R7 | Analog Devices Inc | Check for Price | Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | AD8497CRMZ vs AD8496ARMZ-R7 |
AD8495ARMZ | Rochester Electronics LLC | Check for Price | OP-AMP, 0 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8497CRMZ vs AD8495ARMZ |
AD8494ARMZ | Analog Devices Inc | $5.8202 | Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | AD8497CRMZ vs AD8494ARMZ |
AD8496CRMZ-R7 | Analog Devices Inc | Check for Price | Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation | AD8497CRMZ vs AD8496CRMZ-R7 |
AD8495CRMZ | Analog Devices Inc | $9.6990 | Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation | AD8497CRMZ vs AD8495CRMZ |