Part Details for AD848SE/883B by Analog Devices Inc
Overview of AD848SE/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for AD848SE/883B
AD848SE/883B CAD Models
AD848SE/883B Part Data Attributes
|
AD848SE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD848SE/883B
Analog Devices Inc
IC OP-AMP, 3500 uV OFFSET-MAX, 175 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 7.5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 225 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 175000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 8.89 mm |
Alternate Parts for AD848SE/883B
This table gives cross-reference parts and alternative options found for AD848SE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD848SE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2081AMFK | OP-AMP, 8200uV OFFSET-MAX, 9.4MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AD848SE/883B vs TLE2081AMFK |
TLE2061AMFK | OP-AMP, 4600uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AD848SE/883B vs TLE2061AMFK |
THS4011MFK | OP-AMP, 8000uV OFFSET-MAX, 200MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AD848SE/883B vs THS4011MFK |
TL031MFK | OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AD848SE/883B vs TL031MFK |
TL051AMFK | OP-AMP, 3800uV OFFSET-MAX, 3.1MHz BAND WIDTH, CQCC20, CC-20 | Texas Instruments | AD848SE/883B vs TL051AMFK |
TLE2081MFK | OP-AMP, 11200uV OFFSET-MAX, 9.4MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AD848SE/883B vs TLE2081MFK |