-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Low Power Monolithic Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7525
|
Newark | Op-Amp, 50Mhz, 0 To 70Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:50Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD847JNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$7.7400 / $11.2000 | Buy Now |
DISTI #
AD847JNZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
316 In Stock |
|
$6.8240 / $10.7700 | Buy Now |
DISTI #
584-AD847JNZ
|
Mouser Electronics | Precision Amplifiers LOW POWER, HIGH SPEED AMP RoHS: Compliant | 424 |
|
$8.3600 / $10.7700 | Buy Now |
|
Analog Devices Inc | LOW POWER, HIGH SPEED AMP Min Qty: 1 Package Multiple: 50 | 3750 |
|
$6.8240 / $10.7700 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier - Single - 1 Amplifier - 50 MHz - 300 V/µs - ± 4.5V to ± 18V - DIP - 8 Pins. RoHS: Compliant |
1 In Stock |
|
$4.4400 / $22.3400 | Buy Now |
DISTI #
81437950
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 35 |
|
$6.5470 / $9.6020 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
AD847JNZ
|
TME | IC: operational amplifier, 50MHz, Ch: 1, DIP8, ±4.5÷18VDC Min Qty: 1 | 43 |
|
$15.1000 / $19.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD847JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD847JNZ
Analog Devices Inc
High Speed, Low Power Monolithic Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 7.2 µA | |
Bias Current-Max (IIB) @25C | 6.6 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 225 V/us | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 7.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 35000 | |
Voltage Gain-Min | 3000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD847JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD847JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD847JN | OP-AMP, 3500uV OFFSET-MAX, 35MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | AD847JNZ vs AD847JN |
AD847JN | High Speed, Low Power Monolithic Op Amp | Analog Devices Inc | AD847JNZ vs AD847JN |