Part Details for AD845SQ by Analog Devices Inc
Overview of AD845SQ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD845SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD845SQ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | PRECISION,16MHZ H.S. AMP Min Qty: 1 Package Multiple: 48 | 384 |
|
$41.8500 / $88.0700 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2000UV OFFSET-MAX, BIPOLAR, CDIP8 | 4 |
|
$38.9513 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 16MHZ 8CDIP | 384 |
|
RFQ |
Part Details for AD845SQ
AD845SQ CAD Models
AD845SQ Part Data Attributes
|
AD845SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD845SQ
Analog Devices Inc
Precision, 16 MHz CBFET Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 94 V/us | |
Slew Rate-Nom | 100 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for AD845SQ
This table gives cross-reference parts and alternative options found for AD845SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD845SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD845KN | IC OP-AMP, 400 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD845SQ vs AD845KN |
AD845JNZ | Precision, 16 MHz CBFET Op Amp | Analog Devices Inc | AD845SQ vs AD845JNZ |
HA7-5147A-5 | OP-AMP, 60uV OFFSET-MAX, 140MHz BAND WIDTH, CDIP8 | Intersil Corporation | AD845SQ vs HA7-5147A-5 |
HA7-5147/883 | OP-AMP, 100uV OFFSET-MAX, CDIP8, FRIT SEALED, CERDIP-8 | Intersil Corporation | AD845SQ vs HA7-5147/883 |
5962-8962703PX | OP-AMP, 300uV OFFSET-MAX, CDIP8 | Intersil Corporation | AD845SQ vs 5962-8962703PX |
HA7-5147A-2 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | AD845SQ vs HA7-5147A-2 |
HA7-5147-7 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, MINI, CERAMIC, DIP-8 | Harris Semiconductor | AD845SQ vs HA7-5147-7 |
HA3-5147-5 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | AD845SQ vs HA3-5147-5 |
HA7-5111-2 | OP-AMP, 4000uV OFFSET-MAX, 100MHz BAND WIDTH, CDIP8 | Intersil Corporation | AD845SQ vs HA7-5111-2 |
AD845JN | Precision, 16 MHz CBFET Op Amp | Analog Devices Inc | AD845SQ vs AD845JN |