There are no models available for this part yet.
Overview of AD843JR-16-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD843JRZ-16-REEL7 | Analog Devices | IC, OP AMP, AD843JR IC | |
AD843JRZ-16 | Analog Devices | IC, OP AMP, AD843JR IC | |
AD843JRZ-16-REEL | Analog Devices | IC, OP AMP, AD843JR IC |
CAD Models for AD843JR-16-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD843JR-16-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.06 µA
|
Common-mode Reject Ratio-Nom
|
72 dB
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.25 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
2.65 mm
|
Slew Rate-Nom
|
250 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
34000
|
Width
|
7.5 mm
|
Alternate Parts for AD843JR-16-REEL7
This table gives cross-reference parts and alternative options found for AD843JR-16-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD843JR-16-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD843JRZ-16-REEL | OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD843JR-16-REEL7 vs AD843JRZ-16-REEL |
AD843JR-16 | OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD843JR-16-REEL7 vs AD843JR-16 |
AD843JRZ-16-REEL | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | AD843JR-16-REEL7 vs AD843JRZ-16-REEL |
AD843JR-16 | OP-AMP, 4000uV OFFSET-MAX, 34MHz BAND WIDTH, PDSO16, SOIC-16 | Analog Devices Inc | AD843JR-16-REEL7 vs AD843JR-16 |
AD843JRZ-16 | OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD843JR-16-REEL7 vs AD843JRZ-16 |
AD843JR-16-REEL7 | IC OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | Analog Devices Inc | AD843JR-16-REEL7 vs AD843JR-16-REEL7 |
Related Parts for AD843JR-16-REEL7
-
AD843JRZ-16Operational Amplifiers
-
AD8361ART-REELOther Analog ICs
-
ADC0820CCNAnalog to Digital Converters
-
AD8185ARUZMultiplexers or Switches
-
ADM6339HARJZ-RL7Power Management Circuits
-
AD8250ARMZ-RLInstrumentation Amplifiers
-
AP7363-10D-13Linear Regulator ICs
-
AD9726BSVZDigital to Analog Converters
-
AD830ARZ-REELAudio/Video Amplifiers