Part Details for AD841SE by Rochester Electronics LLC
Overview of AD841SE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD841SE
AD841SE CAD Models
AD841SE Part Data Attributes
|
AD841SE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD841SE
Rochester Electronics LLC
OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e4 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 40000 | |
Width | 8.89 mm |
Alternate Parts for AD841SE
This table gives cross-reference parts and alternative options found for AD841SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD841SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87785022X | Operational Amplifier, 1 Func, 10000uV Offset-Max, MQCC20, CERAMIC, LCC-20 | Elantec (RETIRED) | AD841SE vs 5962-87785022X |
5962-87784012X | Operational Amplifier, 1 Func, 5000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | AD841SE vs 5962-87784012X |
5962-87784012A | Operational Amplifier, 1 Func, 10000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Elantec Semiconductor Inc | AD841SE vs 5962-87784012A |
EL2190L/883B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CQCC20, | Elantec (RETIRED) | AD841SE vs EL2190L/883B |
AD842SE/883B | OP-AMP, 3500 uV OFFSET-MAX, 80 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | AD841SE vs AD842SE/883B |
EL2040L/883B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CQCC20, | Elantec (RETIRED) | AD841SE vs EL2040L/883B |
5962-87784012X | Operational Amplifier, 1 Func, 5000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Elantec (RETIRED) | AD841SE vs 5962-87784012X |
5962-87785022A | Operational Amplifier, 1 Func, 10000uV Offset-Max, MQCC20, CERAMIC, LCC-20 | Elantec (RETIRED) | AD841SE vs 5962-87785022A |
5962-87784012X | OP-AMP, 5000uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | AD841SE vs 5962-87784012X |
AD840SE-883B | OP-AMP, 2000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | AD841SE vs AD840SE-883B |