AD8418BRMZ-RL
Analog Devices Inc
Description: Bidirectional, Zero-Drift, Current Sense Amplifier

Overview of AD8418BRMZ-RL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8418BRMZ-RL Analog Devices Zero Drift ,Precision Current
AD8418BRMZ Analog Devices Zero Drift ,Precision Current

Price & Stock for AD8418BRMZ-RL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK7485
Newark Current Sense Amp, 250Khz, Msop, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:250Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:100Dbrohs Compliant: Yes |Analog Devices AD8418BRMZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4310
  • 1 $2.9200
  • 10 $2.4600
  • 25 $2.3600
  • 50 $2.2500
  • 100 $2.1500
  • 250 $2.0300
  • 500 $1.8200
  • 1,000 $1.5600
$1.5600 / $2.9200 Buy Now
DISTI # 505-AD8418BRMZ-RLCT-ND
DigiKey IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4097
In Stock
  • 1 $4.2300
  • 10 $2.7920
  • 25 $2.4184
  • 100 $1.9994
  • 250 $1.7958
  • 500 $1.6716
  • 1,000 $1.5684
  • 3,000 $1.4394
  • 6,000 $1.3757
$1.3757 / $4.2300 Buy Now
DISTI # 584-AD8418BRMZ-RL
Mouser Electronics Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP RoHS: Compliant 3219
  • 1 $3.3600
  • 10 $2.4200
  • 100 $2.0000
  • 250 $1.8000
  • 500 $1.6800
  • 1,000 $1.5700
  • 3,000 $1.4700
$1.4700 / $3.3600 Buy Now
Analog Devices Inc Zero Drift ,Precision Current Min Qty: 1 Package Multiple: 3000 220
  • 1 $4.2300
  • 10 $2.7920
  • 25 $2.4184
  • 100 $1.9994
  • 250 $1.7958
  • 500 $1.6716
  • 1,000 $1.5684
  • 3,000 $1.4394
  • 6,000 $1.3757
$1.3757 / $4.2300 Buy Now
DISTI # 72484995
Verical SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2339 Americas - 9000
  • 6,000 $1.4760
$1.4760 Buy Now
DISTI # C1S103101345824
Chip1Stop SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2984
  • 1 $2.0100
  • 10 $1.6200
  • 50 $1.5700
  • 100 $1.4200
  • 1,000 $1.4100
  • 2,000 $1.3000
$1.3000 / $2.0100 Buy Now
LCSC Single Channel MSOP-8 Current Sense Amplifiers ROHS 238
  • 1 $1.4926
  • 30 $1.4462
$1.4462 / $1.4926 Buy Now
Win Source Electronics IC CURR SENSE 1 CIRCUIT 8MSOP 28950
  • 19 $2.6850
  • 46 $2.2030
  • 71 $2.1340
  • 97 $2.0660
  • 126 $1.9970
  • 168 $1.7900
$1.7900 / $2.6850 Buy Now

CAD Models for AD8418BRMZ-RL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8418BRMZ-RL by Analog Devices Inc

AD8418BRMZ-RL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
ROHS COMPLIANT, MO-187AA, MSOP-8
Pin Count
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
100 dB
Input Offset Voltage-Max
400 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
2.6 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
DMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. AD8418BRMZ-RL
    Analog Devices Inc
    Bidirectional, Zero-Drift, Current Sense Amplifier
    VS

Alternate Parts for AD8418BRMZ-RL

This table gives cross-reference parts and alternative options found for AD8418BRMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8418BRMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8418BRMZ Bidirectional, Zero-Drift, Current Sense Amplifier Analog Devices Inc AD8418BRMZ-RL vs AD8418BRMZ
Part Number Description Manufacturer Compare
AD8418WBRMZ Bidirectional, Zero-Drift, Current Sense Amplifier Analog Devices Inc AD8418BRMZ-RL vs AD8418WBRMZ
AD8418BRMZ Bidirectional, Zero-Drift, Current Sense Amplifier Analog Devices Inc AD8418BRMZ-RL vs AD8418BRMZ

Related Parts for AD8418BRMZ-RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8418BRMZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8418BRMZ-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8418BRMZ-RL would you like to use for your alert(s)?
  • Please alert me when AD8418BRMZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8418BRMZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8418BRMZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8418BRMZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8418BRMZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8418BRMZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: