Converters
AD8403ARZ100
Description: 4-Channel Digital Potentiometer

Overview of AD8403ARZ100 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AD8403ARZ100-REEL Analog Devices QUAD 8-BIT POTENTIOMETER TAPE
AD8403ARZ100 Analog Devices QUAD 8-BIT POTENTIOMETER

Price & Stock for AD8403ARZ100 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9733
Newark Digital Potentiometer, Quad, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Quad, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD8403ARZ100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 84
  • 1 $9.8100
  • 10 $8.8600
  • 25 $8.4400
  • 62 $7.7800
  • 124 $7.1100
  • 279 $6.8200
  • 527 $6.5200
$6.5200 / $9.8100 Buy Now
DISTI # AD8403ARZ100-ND
DigiKey IC DGT POT 100KOHM 256TAP 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 68
In Stock
  • 1 $11.4000
  • 10 $7.9900
  • 25 $7.1112
  • 100 $6.1283
  • 250 $5.6522
  • 500 $5.3623
  • 1,000 $5.1218
$5.1218 / $11.4000 Buy Now
DISTI # 584-AD8403ARZ100
Mouser Electronics Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER RoHS: Compliant 299
  • 1 $9.8100
  • 10 $7.9900
  • 25 $7.1100
  • 93 $5.7200
  • 279 $5.4200
  • 527 $5.1000
  • 1,023 $5.0900
$5.0900 / $9.8100 Buy Now
Analog Devices Inc QUAD 8-BIT POTENTIOMETER Package Multiple: 31 14
  • 1 $11.4000
  • 10 $7.9900
  • 25 $7.1112
  • 100 $6.1283
  • 250 $5.6522
  • 500 $5.3623
  • 1,000 $5.1218
$5.1218 / $11.4000 Buy Now
Rochester Electronics AD8403 - 4-Channel Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 39
  • 1 $5.9500
  • 25 $5.8300
  • 100 $5.5900
  • 500 $5.3600
  • 1,000 $5.0600
$5.0600 / $5.9500 Buy Now

CAD Models for AD8403ARZ100 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8403ARZ100 by Analog Devices Inc

AD8403ARZ100
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-013AD, SOIC-24
Pin Count
24
Manufacturer Package Code
RW-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
Bandwidth-Nom
0.071 kHz
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.4 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Positions
256
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
2%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
2.65 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
700 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
100000 Ω
Width
7.5 mm
Want to compare parts?
  1. AD8403ARZ100
    Analog Devices Inc
    4-Channel Digital Potentiometer
    VS

Alternate Parts for AD8403ARZ100

This table gives cross-reference parts and alternative options found for AD8403ARZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8403ARZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8403ARZ100-REEL 4-Channel Digital Potentiometer Analog Devices Inc AD8403ARZ100 vs AD8403ARZ100-REEL
AD8403AR100 4-Channel Digital Potentiometer Analog Devices Inc AD8403ARZ100 vs AD8403AR100
AD8403AR100-REEL IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MS-013AD, SOIC-24, Digital Potentiometer Analog Devices Inc AD8403ARZ100 vs AD8403AR100-REEL
Part Number Description Manufacturer Compare
AD5242BRU100-REEL7 DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, MO-153AB, TSSOP-16 Analog Devices Inc AD8403ARZ100 vs AD5242BRU100-REEL7
AD5242BRUZ10-REEL7 DUAL 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, MO-153AB, TSSOP-16 Analog Devices Inc AD8403ARZ100 vs AD5242BRUZ10-REEL7
CAT5401YI-10-T2 Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ, TSSOP24, 4.4x7.8, 2000-REEL onsemi AD8403ARZ100 vs CAT5401YI-10-T2
AD5203ARU10-REEL IC 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24, Digital Potentiometer Analog Devices Inc AD8403ARZ100 vs AD5203ARU10-REEL
AD5204BCPZ10-REEL 4-Channel Digital Potentiometer Analog Devices Inc AD8403ARZ100 vs AD5204BCPZ10-REEL
AD8403ARUZ100 4-Channel Digital Potentiometer Analog Devices Inc AD8403ARZ100 vs AD8403ARUZ100
AD7376ARU100-REEL7 IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO14, TSSOP-14, Digital Potentiometer Analog Devices Inc AD8403ARZ100 vs AD7376ARU100-REEL7
X9251TV24Z QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24 Intersil Corporation AD8403ARZ100 vs X9251TV24Z
AD8403ARUZ50-REEL 4-Channel Digital Potentiometer Analog Devices Inc AD8403ARZ100 vs AD8403ARUZ50-REEL
AD5242BRU100 Dual-Channel, I2C® Compatible, 256 Position, Digital Potentiometer Analog Devices Inc AD8403ARZ100 vs AD5242BRU100

Related Parts for AD8403ARZ100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8403ARZ100 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8403ARZ100 by Analog Devices Inc

  • Please alert me when AD8403ARZ100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8403ARZ100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8403ARZ100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8403ARZ100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8403ARZ100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8403ARZ100 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: