Amplifier Circuits
AD8398ACPZ-R7
Analog Devices Inc
Description: VDSL, Dual Line Driver with Shutdown

Overview of AD8398ACPZ-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD8398ACPZ-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-AD8398ACPZ-R7CT-ND
DigiKey IC DRIVER 2/0 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $4.0087
$4.0087 Buy Now
DISTI # 584-AD8398ACPZ-R7
Mouser Electronics Special Purpose Amplifiers Dual Wideband Hi Output Current OpAmp RoHS: Compliant 0
  • 1,500 $3.9500
$3.9500 Order Now

CAD Models for AD8398ACPZ-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8398ACPZ-R7 by Analog Devices Inc

AD8398ACPZ-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
CSP
Package Description
LFCSP-16
Pin Count
16
Manufacturer Package Code
CP-16-23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Frequency Compensation
YES
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
4 mm
Micropower
NO
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Programmable Power
NO
Seated Height-Max
0.8 mm
Slew Rate-Nom
900 V/us
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Wideband
YES
Width
4 mm
Want to compare parts?
  1. AD8398ACPZ-R7
    Analog Devices Inc
    VDSL, Dual Line Driver with Shutdown
    VS

Alternate Parts for AD8398ACPZ-R7

This table gives cross-reference parts and alternative options found for AD8398ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8398ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8398ACPZ-R2 VDSL, Dual Line Driver with Shutdown Analog Devices Inc AD8398ACPZ-R7 vs AD8398ACPZ-R2
Part Number Description Manufacturer Compare
AD8398ACPZ-R2 VDSL, Dual Line Driver with Shutdown Analog Devices Inc AD8398ACPZ-R7 vs AD8398ACPZ-R2

Related Parts for AD8398ACPZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8398ACPZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8398ACPZ-R7 by Analog Devices Inc

  • Please alert me when AD8398ACPZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8398ACPZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8398ACPZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8398ACPZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8398ACPZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8398ACPZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: