Amplifier Circuits
AD8397ARDZ
Description: Rail-to-Rail, High Output Current Amplifier

Overview of AD8397ARDZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD8397ARDZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK7446
Newark Op-Amp, 69Mhz, -40 To 85Deg C, Nsoic-Ep, No. Of Channels:2Channels, Gain Bandwidth Product:69Mhz, Supply Voltage Range:3V To 24V, ± 1.5V To ± 12V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback Rohs Compliant: Yes |Analog Devices AD8397ARDZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.8000
  • 10 $6.6400
  • 25 $6.3900
  • 50 $5.9100
  • 196 $5.4200
  • 294 $5.3400
  • 588 $5.2400
$5.2400 / $6.8000 Buy Now
DISTI # 505-AD8397ARDZ-ND
DigiKey IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 1320
In Stock
  • 1 $7.0700
  • 10 $6.3840
  • 98 $5.2855
  • 294 $5.0480
  • 588 $4.6026
  • 1,078 $4.0087
  • 2,548 $3.8602
$3.8602 / $7.0700 Buy Now
DISTI # 584-AD8397ARDZ
Mouser Electronics High Speed Operational Amplifiers Dual High Current OP Amplifier RoHS: Compliant 2309
  • 1 $6.5400
  • 10 $6.1900
  • 25 $6.0500
  • 98 $5.1200
  • 294 $5.0400
$5.0400 / $6.5400 Buy Now
Analog Devices Inc Dual High Current OP Amplifier Min Qty: 1 Package Multiple: 98 264
  • 1 $7.0700
  • 10 $6.3840
  • 1,000 $2.7900
$2.7900 / $7.0700 Buy Now
Quest Components Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP 1
  • 1 $8.6856
  • 2 $5.7904
$5.7904 / $8.6856 Buy Now
Quest Components Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP 1
  • 1 $8.0622
$8.0622 Buy Now
DISTI # AD8397ARDZ
TME IC: operational amplifier, 69MHz, Ch: 2, SO8-EP, tube Min Qty: 1 0
  • 1 $6.6000
  • 3 $5.8300
  • 10 $5.2400
$5.2400 / $6.6000 RFQ
Ameya Holding Limited IC: operational amplifier, 69MHz, Channels: 2, SO8-EP 1470
RFQ
Win Source Electronics Rail-to-Rail, High Output Current Amplifier | IC OPAMP VFB 2 CIRCUIT 8SOIC 33400
  • 13 $3.9570
  • 31 $3.2470
  • 48 $3.1450
  • 66 $3.0440
  • 85 $2.9430
  • 114 $2.6380
$2.6380 / $3.9570 Buy Now

CAD Models for AD8397ARDZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8397ARDZ by Analog Devices Inc

AD8397ARDZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
RD-8-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.9 µA
Bias Current-Max (IIB) @25C
0.9 µA
Common-mode Reject Ratio-Nom
96 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-13.2 V
Neg Supply Voltage-Nom (Vsup)
-12 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
53 V/us
Supply Current-Max
30 mA
Supply Voltage Limit-Max
13.2 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
14000
Voltage Gain-Min
11220
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. AD8397ARDZ
    Analog Devices Inc
    Rail-to-Rail, High Output Current Amplifier
    VS

Alternate Parts for AD8397ARDZ

This table gives cross-reference parts and alternative options found for AD8397ARDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8397ARDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8397ARZ-REEL7 Rail-to-Rail, High Output Current Amplifier Analog Devices Inc AD8397ARDZ vs AD8397ARZ-REEL7
AD8397ARZ DUAL OP-AMP, 3000 uV OFFSET-MAX, 14 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Rochester Electronics LLC AD8397ARDZ vs AD8397ARZ
AD8397ARDZ-REEL Rail-to-Rail, High Output Current Amplifier Analog Devices Inc AD8397ARDZ vs AD8397ARDZ-REEL
AD8397ARZ-REEL7 DUAL OP-AMP, 3000 uV OFFSET-MAX, 14 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Rochester Electronics LLC AD8397ARDZ vs AD8397ARZ-REEL7
Part Number Description Manufacturer Compare
AD8397ARZ DUAL OP-AMP, 3000 uV OFFSET-MAX, 14 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Rochester Electronics LLC AD8397ARDZ vs AD8397ARZ
AD8397ARZ-REEL7 Rail-to-Rail, High Output Current Amplifier Analog Devices Inc AD8397ARDZ vs AD8397ARZ-REEL7
AD8397ARDZ-REEL7 DUAL OP-AMP, 3000 uV OFFSET-MAX, 14 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Rochester Electronics LLC AD8397ARDZ vs AD8397ARDZ-REEL7
AD8397ARZ-REEL7 DUAL OP-AMP, 3000 uV OFFSET-MAX, 14 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Rochester Electronics LLC AD8397ARDZ vs AD8397ARZ-REEL7
AD8397ARDZ-REEL Rail-to-Rail, High Output Current Amplifier Analog Devices Inc AD8397ARDZ vs AD8397ARDZ-REEL

Related Parts for AD8397ARDZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8397ARDZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8397ARDZ by Analog Devices Inc

  • Please alert me when AD8397ARDZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8397ARDZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8397ARDZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8397ARDZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8397ARDZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8397ARDZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: