Part Details for AD8396ACPZ-R2 by Analog Devices Inc
Overview of AD8396ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8396ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL OP-AMP, 15000 uV OFFSET-MAX, PQCC16 | 952 |
|
$2.3183 / $6.3225 | Buy Now |
|
Rochester Electronics | AD8396 - Operational Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10500 |
|
$2.8100 / $3.3100 | Buy Now |
Part Details for AD8396ACPZ-R2
AD8396ACPZ-R2 CAD Models
AD8396ACPZ-R2 Part Data Attributes
|
AD8396ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8396ACPZ-R2
Analog Devices Inc
IC DUAL OP-AMP, 15000 uV OFFSET-MAX, PQCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 26.4 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Wideband | NO | |
Width | 4 mm |
Alternate Parts for AD8396ACPZ-R2
This table gives cross-reference parts and alternative options found for AD8396ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8396ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8396ACPZ-RL | IC DUAL OP-AMP, 15000 uV OFFSET-MAX, PQCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16, Operational Amplifier | Analog Devices Inc | AD8396ACPZ-R2 vs AD8396ACPZ-RL |
AD8396ACPZ-R7 | IC DUAL OP-AMP, 15000 uV OFFSET-MAX, PQCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16, Operational Amplifier | Analog Devices Inc | AD8396ACPZ-R2 vs AD8396ACPZ-R7 |