Part Details for AD8392AREZ by Analog Devices Inc
Overview of AD8392AREZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8392AREZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9986 |
|
$5.7100 / $6.7200 | Buy Now |
Part Details for AD8392AREZ
AD8392AREZ CAD Models
AD8392AREZ Part Data Attributes
|
AD8392AREZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8392AREZ
Analog Devices Inc
IC QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO28, LEAD FREE, MO-153AET, TSSOP-28, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AET, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 15 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -13 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 28 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for AD8392AREZ
This table gives cross-reference parts and alternative options found for AD8392AREZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8392AREZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8392ARE-REEL7 | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO28, MO-153AET, TSSOP-28, Operational Amplifier | Analog Devices Inc | AD8392AREZ vs AD8392ARE-REEL7 |
AD8392AREZ-REEL | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO28, LEAD FREE, MO-153AET, TSSOP-28, Operational Amplifier | Analog Devices Inc | AD8392AREZ vs AD8392AREZ-REEL |
AD8392ARE-REEL7 | QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO28, MO-153AET, TSSOP-28 | Rochester Electronics LLC | AD8392AREZ vs AD8392ARE-REEL7 |
AD8392AREZ-REEL | QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO28, LEAD FREE, MO-153AET, TSSOP-28 | Rochester Electronics LLC | AD8392AREZ vs AD8392AREZ-REEL |
AD8392ARE | QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO28, MO-153AET, TSSOP-28 | Rochester Electronics LLC | AD8392AREZ vs AD8392ARE |