-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 MHz, Voltage Output 4-Quadrant Multiplier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9721
|
Newark | Multiplier, Quad, 1Kv/Us, Dip, Product Range:-, Supply Voltage Min:-4.5V, Supply Voltage Max:5.5V, No. Of Multipliers/Dividers:1, No. Of Amplifiers:4 Amplifier, Slew Rate:1Kv/Μs, Digital Ic Case:Dip, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD835ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$33.7700 / $43.1800 | Buy Now |
DISTI #
AD835ANZ-ND
|
DigiKey | IC MULTIPLIER 4-QUADRANT 8-DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
96 In Stock |
|
$32.4796 / $41.5300 | Buy Now |
DISTI #
584-AD835ANZ
|
Mouser Electronics | Multipliers / Dividers MULTIPLIER IC RoHS: Compliant | 155 |
|
$33.6300 / $41.5200 | Buy Now |
DISTI #
V99:2348_06214553
|
Arrow Electronics | Analog Multiplier 4Bit 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 | Americas - 3 |
|
$30.8500 / $35.3300 | Buy Now |
DISTI #
E54:1762_00108710
|
Arrow Electronics | Analog Multiplier 4Bit 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 | Europe - 1 |
|
$29.9100 / $38.0600 | Buy Now |
|
Analog Devices Inc | MULTIPLIER IC Min Qty: 1 Package Multiple: 1 | 949 |
|
$22.6700 / $41.5300 | Buy Now |
DISTI #
26616911
|
Verical | Analog Multiplier 4Bit 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Americas - 924 |
|
$29.4487 / $33.7794 | Buy Now |
DISTI #
63346815
|
Verical | Analog Multiplier 4Bit 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 3 |
|
$30.8500 / $35.3300 | Buy Now |
DISTI #
73519247
|
Verical | Analog Multiplier 4Bit 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 1 |
|
$29.9100 / $38.0600 | Buy Now |
|
Rochester Electronics | AD835 - Analog Multiplier Or Divider, 250MHz Band Width, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 4003 |
|
$28.4700 / $33.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD835ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD835ANZ
Analog Devices Inc
250 MHz, Voltage Output 4-Quadrant Multiplier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 250 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -1 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |