Part Details for AD8354ACP-R2 by Analog Devices Inc
Overview of AD8354ACP-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8354ACP-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Wide Band Low Power Amplifier, 1MHz Min, 2700MHz Max, 1 Func, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.6814 / $0.8017 | Buy Now |
Part Details for AD8354ACP-R2
AD8354ACP-R2 CAD Models
AD8354ACP-R2 Part Data Attributes
|
AD8354ACP-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8354ACP-R2
Analog Devices Inc
RF/Microwave Amplifier, 1 MHz - 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 2 MM, LFCSP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LFCSP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.3 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 34 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
Alternate Parts for AD8354ACP-R2
This table gives cross-reference parts and alternative options found for AD8354ACP-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8354ACP-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8354ACPZ-REEL7 | Analog Devices Inc | Check for Price | 1 MHz TO 2.7 GHz RF Gain Block | AD8354ACP-R2 vs AD8354ACPZ-REEL7 |