AD8353ACPZ-REEL7
Description: 1 MHz TO 2.7 GHz RF Gain Block

Overview of AD8353ACPZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8353ACPZ-REEL7 Analog Devices CSP 100-2700 MHz RF Gain Block
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD8561ARZ-REEL7 Analog Devices SINGLE, SINGLE SUPPLY 5NS COMP

Price & Stock for AD8353ACPZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AK4594
Newark Rf Amplifier, 1Mhz To 2.7Mhz, Lfcsp-8 Rohs Compliant: Yes |Analog Devices AD8353ACPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2357
  • 1 $1.8200
  • 10 $1.5000
  • 25 $1.4600
  • 50 $1.4200
  • 100 $1.3800
  • 250 $1.2400
  • 500 $1.1100
  • 1,000 $0.9590
$0.9590 / $1.8200 Buy Now
DISTI # AD8353ACPZ-REEL7CT-ND
DigiKey IC AMP CELL 1MHZ-2.7GHZ 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4211
In Stock
  • 1 $2.2900
  • 10 $1.7250
  • 25 $1.5560
  • 100 $1.3474
  • 250 $1.2365
  • 500 $1.1647
  • 1,000 $1.1020
  • 3,000 $1.0189
  • 6,000 $0.9752
  • 9,000 $0.9523
$0.9523 / $2.2900 Buy Now
DISTI # 584-AD8353ACPZ-R7
Mouser Electronics RF Amplifier CSP 100-2700 MHz RF Gain Block RoHS: Compliant 6219
  • 1 $1.5500
  • 10 $1.2200
  • 100 $1.1300
  • 250 $1.0700
  • 500 $1.0300
  • 1,000 $0.9950
$0.9950 / $1.5500 Buy Now
DISTI # V72:2272_06214549
Arrow Electronics RF Amp Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2115 Container: Cut Strips Americas - 5162
  • 1 $0.9847
  • 10 $0.9213
  • 25 $0.9121
  • 100 $0.9096
  • 250 $0.9070
  • 500 $0.9044
  • 1,000 $0.9019
  • 3,000 $0.8993
$0.8993 / $0.9847 Buy Now
Analog Devices Inc CSP 100-2700 MHz RF Gain Block Min Qty: 1 Package Multiple: 3000 6843
  • 1 $2.2900
  • 10 $1.7250
  • 25 $1.5560
  • 100 $1.3474
  • 250 $1.2365
  • 500 $1.1647
  • 1,000 $1.1020
  • 3,000 $1.0189
  • 6,000 $0.9752
$0.9752 / $2.2900 Buy Now
DISTI # 58169359
Verical RF Amp Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2115 Americas - 5162
  • 7 $0.9847
  • 10 $0.9213
  • 25 $0.9121
  • 100 $0.9096
  • 250 $0.9070
  • 500 $0.9044
  • 1,000 $0.9019
  • 3,000 $0.8993
$0.8993 / $0.9847 Buy Now
Quest Components Microwave Amplifier, Single, 8 Pin, Plastic, LCC 92
  • 1 $1.4180
  • 20 $1.1344
  • 67 $0.8508
$0.8508 / $1.4180 Buy Now
Rochester Electronics Wide Band Low Power Amplifier, 1MHz Min, 2700MHz Max, 1 Func RoHS: Compliant Status: Active Min Qty: 1 7459
  • 1 $0.9771
  • 25 $0.9576
  • 100 $0.9185
  • 500 $0.8794
  • 1,000 $0.8305
$0.8305 / $0.9771 Buy Now
Ameya Holding Limited IC RF GAIN BLOCK 8-LFCSP 2805
RFQ
DISTI # AD8353ACPZ-R7
Richardson RFPD GAIN BLOCK RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.8800
$0.8800 Buy Now
DISTI # C1S103100582215
Chip1Stop RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes 5162
  • 1 $0.9847
  • 10 $0.9213
  • 25 $0.9121
  • 100 $0.9096
  • 250 $0.9070
  • 500 $0.9044
  • 1,000 $0.9019
  • 3,000 $0.8993
$0.8993 / $0.9847 Buy Now
DISTI # C1S103100219346
Chip1Stop RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2287
  • 1 $0.9180
  • 10 $0.9150
  • 50 $0.9120
  • 100 $0.8960
  • 200 $0.8930
  • 500 $0.8910
  • 1,000 $0.8890
  • 2,000 $0.8380
$0.8380 / $0.9180 Buy Now

CAD Models for AD8353ACPZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8353ACPZ-REEL7 by Analog Devices Inc

AD8353ACPZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
CP-8
Pin Count
8
Manufacturer Package Code
CP-8-23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
15.6 dB
Input Power-Max (CW)
10 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
Operating Frequency-Max
2700 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC8,.08,20
Power Supplies
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
52 mA
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. AD8353ACPZ-REEL7
    Analog Devices Inc
    1 MHz TO 2.7 GHz RF Gain Block
    VS

Alternate Parts for AD8353ACPZ-REEL7

This table gives cross-reference parts and alternative options found for AD8353ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8353ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8353ACP-R2 RF/Microwave Amplifier, 1 MHz - 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 2 MM, LFCSP_VD, CP-8 Analog Devices Inc AD8353ACPZ-REEL7 vs AD8353ACP-R2
Part Number Description Manufacturer Compare
AD8353ACP-R2 RF/Microwave Amplifier, 1 MHz - 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 2 MM, LFCSP_VD, CP-8 Analog Devices Inc AD8353ACPZ-REEL7 vs AD8353ACP-R2

Related Parts for AD8353ACPZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8353ACPZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8353ACPZ-REEL7 by Analog Devices Inc

  • Please alert me when AD8353ACPZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8353ACPZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8353ACPZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8353ACPZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8353ACPZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8353ACPZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: