Part Details for AD8347ARUZ-REEL7 by Rochester Electronics LLC
Overview of AD8347ARUZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8347ARUZ-REEL7
AD8347ARUZ-REEL7 CAD Models
AD8347ARUZ-REEL7 Part Data Attributes:
|
AD8347ARUZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8347ARUZ-REEL7
Rochester Electronics LLC
800MHz - 2700MHz RF/MICROWAVE QUADRAPHASE DEMODULATOR, MO-153AE, RU-28, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | MO-153AE, RU-28, TSSOP-28 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.4 |