-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 GHz Direct Conversion Quadrature Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9715
|
Newark | Modulator, 800Mhz To 2.5Ghz, Tssop, Frequency Min:800Mhz, Frequency Max:2.5Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Ic Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD8346ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$11.0300 / $14.0800 | Buy Now |
DISTI #
505-AD8346ARUZ-ND
|
DigiKey | RF MODULTR 800MHZ-2.5GHZ 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
154 In Stock |
|
$8.9195 / $14.0800 | Buy Now |
DISTI #
584-AD8346ARUZ
|
Mouser Electronics | Modulator / Demodulator TSSOP DIRECT QUADRATURE MODULATOR RoHS: Compliant | 269 |
|
$9.7200 / $14.0700 | Buy Now |
DISTI #
V36:1790_06214856
|
Arrow Electronics | Quadrature Mod 70MHz 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2228 | Americas - 89 |
|
$8.8810 / $10.8630 | Buy Now |
DISTI #
V99:2348_06214856
|
Arrow Electronics | Quadrature Mod 70MHz 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2139 | Americas - 19 |
|
$8.9160 / $11.1920 | Buy Now |
|
Analog Devices Inc | TSSOP DIRECT QUADRATURE MODULA Min Qty: 1 Package Multiple: 96 | 31 |
|
$6.3000 / $14.0800 | Buy Now |
DISTI #
65026404
|
Verical | Quadrature Mod 70MHz 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 89 Package Multiple: 89 Date Code: 2228 | Americas - 89 |
|
$8.8810 / $10.8630 | Buy Now |
DISTI #
63413991
|
Verical | Quadrature Mod 70MHz 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 19 |
|
$8.9160 / $11.1920 | Buy Now |
|
Quest Components | 17 |
|
$9.6802 / $14.5203 | Buy Now | |
|
Quest Components | 17 |
|
$11.2000 / $12.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8346ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8346ARUZ
Analog Devices Inc
2.5 GHz Direct Conversion Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.25 |
This table gives cross-reference parts and alternative options found for AD8346ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8346ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8346ARU-REEL | 800MHz - 2500MHz RF/MICROWAVE I/Q MODULATOR, TSSOP-16 | Analog Devices Inc | AD8346ARUZ vs AD8346ARU-REEL |
AD8346ARUZ-REEL | 2.5 GHz Direct Conversion Quadrature Modulator | Analog Devices Inc | AD8346ARUZ vs AD8346ARUZ-REEL |
AD8346ARU-REEL7 | 2.5 GHz Direct Conversion Quadrature Modulator | Analog Devices Inc | AD8346ARUZ vs AD8346ARU-REEL7 |