Part Details for AD8332ARUZ-REEL7 by Analog Devices Inc
Overview of AD8332ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8332ARUZ-RL | Analog Devices | TSSOP DUAL VGA | |
AD8332ARUZ-R7 | Analog Devices | TSSOP DUAL VGA |
Part Details for AD8332ARUZ-REEL7
AD8332ARUZ-REEL7 CAD Models
AD8332ARUZ-REEL7 Part Data Attributes
|
AD8332ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8332ARUZ-REEL7
Analog Devices Inc
SPECIALTY CONSUMER CIRCUIT, PDSO28, MO-153AE, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD8332ARUZ-REEL7
This table gives cross-reference parts and alternative options found for AD8332ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8332ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8332ARUZ-R7 | Dual VGA with Ultralow Noise Preamplifier and Programmable RIN | Analog Devices Inc | AD8332ARUZ-REEL7 vs AD8332ARUZ-R7 |
AD8332ARUZ | Dual VGA with Ultralow Noise Preamplifier and Programmable RIN | Analog Devices Inc | AD8332ARUZ-REEL7 vs AD8332ARUZ |
AD8332ARUZ-RL | Dual VGA with Ultralow Noise Preamplifier and Programmable RIN | Analog Devices Inc | AD8332ARUZ-REEL7 vs AD8332ARUZ-RL |
AD8332ARU | Dual VGA with Ultralow Noise Preamplifier and Programmable RIN | Analog Devices Inc | AD8332ARUZ-REEL7 vs AD8332ARU |
AD8332ARU-REEL | SPECIALTY CONSUMER CIRCUIT, PDSO28, MO-153AE, TSSOP-28 | Analog Devices Inc | AD8332ARUZ-REEL7 vs AD8332ARU-REEL |