There are no models available for this part yet.
Overview of AD8330ARQ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8330ARQZ-RL | Analog Devices | QSOP SINGLE VGA | |
AD8330ARQZ-R7 | Analog Devices | QSOP SINGLE VGA | |
AD8330ARQZ | Analog Devices | QSOP SINGLE VGA |
Price & Stock for AD8330ARQ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 186 |
|
RFQ | ||||
Quest Components | VOLTAGE CONTROLLED GAIN AMPLIFIER, Single, 16 Pin, Plastic, SSOP | 148 |
|
$7.0125 / $12.7500 | Buy Now | ||
Rochester Electronics | AD8330 - DC To 150 Mhz Variable Gain Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4501 |
|
$7.0600 / $8.3000 | Buy Now | ||
LCSC | Single Channel 150MHz SSOP-16-150mil Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS | 22 |
|
$4.9838 / $6.9704 | Buy Now | ||
Win Source Electronics | IC AMP VGA 150MHZ LN LP 16QSOP | 35100 |
|
$4.8990 / $7.3480 | Buy Now |
CAD Models for AD8330ARQ by Analog Devices Inc
Part Data Attributes for AD8330ARQ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
MO-137AB, QSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for AD8330ARQ
This table gives cross-reference parts and alternative options found for AD8330ARQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8330ARQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8330ARQ-REEL7 | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, MO-137AB, QSOP-16, Consumer IC:Other | Analog Devices Inc | AD8330ARQ vs AD8330ARQ-REEL7 |
Related Parts for AD8330ARQ
-
STM32F303RET6Microcontrollers
-
AD8351ARMOther Consumer ICs
-
AD9689BBPZ-2000Analog to Digital Converters
-
AD8313ARMOther Analog ICs
-
TPS53515RVERSwitching Regulator or Controllers
-
AP2166SG-13Peripheral Drivers
-
HUF75645P3Power Field-Effect Transistors
-
SN75HVD12DLine Driver or Receivers
-
AD5620ARJ-1500RL7Digital to Analog Converters