Part Details for AD831APZ by Rochester Electronics LLC
Overview of AD831APZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD831APZ
AD831APZ CAD Models
AD831APZ Part Data Attributes
|
AD831APZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD831APZ
Rochester Electronics LLC
RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, LCC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | MATTE TIN |