Part Details for AD831APZ-REEL7 by Rochester Electronics LLC
Overview of AD831APZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD831APZ-REEL7
AD831APZ-REEL7 CAD Models
AD831APZ-REEL7 Part Data Attributes
|
AD831APZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD831APZ-REEL7
Rochester Electronics LLC
RF/MICROWAVE DOUBLE BALANCED MIXER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | MATTE TIN |