Part Details for AD8313ARM-REEL7 by Analog Devices Inc
Overview of AD8313ARM-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8313ARM-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 548 |
|
RFQ | ||
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Quest Components | 438 |
|
$18.7600 / $24.2064 | Buy Now | |
|
Quest Components | 118 |
|
$19.3651 / $24.2064 | Buy Now | |
|
Dynamic Solutions GmbH | OEM and CM Only | 1200 |
|
RFQ | |
|
Win Source Electronics | IC LOG DETECTOR/CTRLR 8-MSOP | 3840 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for AD8313ARM-REEL7
AD8313ARM-REEL7 CAD Models
AD8313ARM-REEL7 Part Data Attributes
|
AD8313ARM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8313ARM-REEL7
Analog Devices Inc
0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 3V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 18.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD8313ARM-REEL7
This table gives cross-reference parts and alternative options found for AD8313ARM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8313ARM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8313ARMZ-REEL7 | Analog Devices Inc | $18.5960 | 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller | AD8313ARM-REEL7 vs AD8313ARMZ-REEL7 |
AD8313ARMZ-REEL | Analog Devices Inc | Check for Price | 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller | AD8313ARM-REEL7 vs AD8313ARMZ-REEL |
AD8313ARMZ | Analog Devices Inc | $22.8351 | 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller | AD8313ARM-REEL7 vs AD8313ARMZ |
AD8313ARM | Analog Devices Inc | Check for Price | 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller | AD8313ARM-REEL7 vs AD8313ARM |