-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3 Volt, Serial Input Complete 12-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8300ARZ-REEL | Analog Devices | +3V SINGLE SUPPLY DAC | |
AD8300ARZ | Analog Devices | +3V SINGLE SUPPLY DAC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9676
|
Newark | Da Converter, 12Bit, Soic, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Nsoic, No. Of Pins:8Pins, Input Channel Type:Serial, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD8300ARZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$13.7500 / $15.7100 | Buy Now |
DISTI #
505-AD8300ARZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
987 In Stock |
|
$13.7500 / $17.2200 | Buy Now |
DISTI #
584-AD8300ARZ
|
Mouser Electronics | Digital to Analog Converters - DAC +3V SINGLE SUPPLY DAC RoHS: Compliant | 173 |
|
$13.7500 / $16.1400 | Buy Now |
DISTI #
V36:1790_06214279
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 10 Weeks Date Code: 2123 | Americas - 122 |
|
$12.8520 / $13.6620 | Buy Now |
DISTI #
V99:2348_06214279
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2123 | Americas - 9 |
|
$10.0950 / $14.1482 | Buy Now |
|
Analog Devices Inc | +3V SINGLE SUPPLY DAC Package Multiple: 1 | 198 |
|
$10.8500 / $17.4700 | Buy Now |
DISTI #
57895410
|
Verical | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Date Code: 2123 | Americas - 90 |
|
$12.8520 / $13.6620 | Buy Now |
DISTI #
58285475
|
Verical | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 9 |
|
$10.0950 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 4 |
|
$19.2440 / $21.6495 | Buy Now |
|
Rochester Electronics | AD8300 - D/A Converter, Serial Input Loading, 14us Settling Time, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$13.6400 / $16.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8300ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8300ARZ
Analog Devices Inc
+3 Volt, Serial Input Complete 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 1.50 MM HEIGHT, LOW PROFILE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.049% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8300ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8300ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8300ARZ-REEL | +3 Volt, Serial Input Complete 12-Bit DAC | Analog Devices Inc | AD8300ARZ vs AD8300ARZ-REEL |