There are no models available for this part yet.
Overview of AD829AR-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD829ARZ-REEL7 | Analog Devices | SOIC HIGH SPEED VIDEO OP AMP | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD829ARZ-REEL | Analog Devices | SOIC HIGH SPEED VIDEO OP AMP |
CAD Models for AD829AR-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD829AR-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Related Parts for AD829AR-REEL7
-
AD829ARZ-REELAudio/Video Amplifiers
-
AD8544WARZ-RLOperational Amplifiers
-
AD7854LARSZ-REELAnalog to Digital Converters
-
AD8361ART-REELOther Analog ICs
-
AD8197ASTZMultiplexers or Switches
-
AD767JNDigital to Analog Converters
-
AD8321ARLine Driver or Receivers
-
AD8330ARQ-REELOther Consumer ICs
-
A3982SLBTR-TMotion Control Electronics