-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Power Video Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9670
|
Newark | Video Op Amp, 2Amp, 130Mhz, Dip, Ic Type:Video Amplifier, No. Of Amplifiers:2Amplifiers, Gain Bandwidth:130Mhz, Slew Rate:450V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:50Ma, Product Range:- Rohs Compliant: Yes |Analog Devices AD828ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$9.3200 / $13.4900 | Buy Now |
DISTI #
AD828ANZ-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
66 In Stock |
|
$8.2210 / $12.9800 | Buy Now |
DISTI #
584-AD828ANZ
|
Mouser Electronics | Video Amplifiers DUAL,HI-SPD,LO-PWR VIDEO RoHS: Compliant | 10 |
|
$8.9600 / $12.9700 | Buy Now |
|
Analog Devices Inc | DUAL,HI-SPD,LO-PWR VIDEO Min Qty: 1 Package Multiple: 50 | 5264 |
|
$8.2210 / $12.9800 | Buy Now |
|
Rochester Electronics | Video Amplifier, 2 Channel(s), Bipolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 2104 |
|
$7.5900 / $8.9300 | Buy Now |
|
LCSC | 14mA 130MHz PDIP-8 Video Amplifiers ROHS | 2 |
|
$10.5231 / $13.8230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD828ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD828ANZ
Analog Devices Inc
Dual, Low Power Video Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6.6 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 350 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD828ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD828ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD828ARZ | Dual, Low Power Video Op Amp | Analog Devices Inc | AD828ANZ vs AD828ARZ |