Amplifier Circuits
AD827AQ
Description: High Speed, Low Power Dual Op Amp

Overview of AD827AQ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AD827AQ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD827AQ-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8CERDIP Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Analog Devices Inc DUAL HIGH SPEED OP AMP IC Package Multiple: 48 336
  • 1 $33.3900
  • 1,000 $19.2500
$19.2500 / $33.3900 Buy Now

CAD Models for AD827AQ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD827AQ by Analog Devices Inc

AD827AQ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Manufacturer Package Code
Q-8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
9.5 µA
Bias Current-Max (IIB) @25C
7 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-CDIP-T8
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
300 V/us
Supply Current-Max
17 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
50000
Voltage Gain-Min
1500
Width
7.62 mm
Want to compare parts?
  1. AD827AQ
    Analog Devices Inc
    High Speed, Low Power Dual Op Amp
    VS

Alternate Parts for AD827AQ

This table gives cross-reference parts and alternative options found for AD827AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD827AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD827SQ/883B High Speed, Low Power Dual Op Amp Analog Devices Inc AD827AQ vs AD827SQ/883B
AD827JN High Speed, Low Power Dual Op Amp Analog Devices Inc AD827AQ vs AD827JN
AD827SQ High Speed, Low Power Dual Op Amp Analog Devices Inc AD827AQ vs AD827SQ
Part Number Description Manufacturer Compare
AD827SQ/883B High Speed, Low Power Dual Op Amp Analog Devices Inc AD827AQ vs AD827SQ/883B
AD827SQ High Speed, Low Power Dual Op Amp Analog Devices Inc AD827AQ vs AD827SQ
AD827JN DUAL OP-AMP, 6000uV OFFSET-MAX, 50MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC AD827AQ vs AD827JN
AD827JN High Speed, Low Power Dual Op Amp Analog Devices Inc AD827AQ vs AD827JN
AD827AQ DUAL OP-AMP, 6000uV OFFSET-MAX, 50MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 Rochester Electronics LLC AD827AQ vs AD827AQ

Related Parts for AD827AQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD827AQ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD827AQ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD827AQ would you like to use for your alert(s)?
  • Please alert me when AD827AQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD827AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD827AQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD827AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD827AQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD827AQ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: