-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Gain Precision Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8271BRMZ-R7CT-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2239 / $6.4200 | Buy Now |
DISTI #
584-AD8271BRMZ-R7
|
Mouser Electronics | Differential Amplifiers High BW, G = 0.5, 1, 2, 3 RoHS: Compliant | 0 |
|
$3.2200 / $3.3900 | Order Now |
|
Analog Devices Inc | High BW, G = 0.5, 1, 2, 3 Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.2239 / $6.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8271BRMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8271BRMZ-R7
Analog Devices Inc
Programmable Gain Precision Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8271BRMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8271BRMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8271ARMZ-RL | Programmable Gain Precision Difference Amplifier | Analog Devices Inc | AD8271BRMZ-R7 vs AD8271ARMZ-RL |
AD8271BRMZ | Programmable Gain Precision Difference Amplifier | Analog Devices Inc | AD8271BRMZ-R7 vs AD8271BRMZ |
AD8271BRMZ-RL | Programmable Gain Precision Difference Amplifier | Analog Devices Inc | AD8271BRMZ-R7 vs AD8271BRMZ-RL |
AD8271ARMZ-R7 | Programmable Gain Precision Difference Amplifier | Analog Devices Inc | AD8271BRMZ-R7 vs AD8271ARMZ-R7 |