-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MHz G = 1, 2, 5, 10 iCMOS® Programmable Gain Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8250ARMZ-RL | Analog Devices | Hi Speed Programmable Gain In- | |
AD8250ARMZ-R7 | Analog Devices | Hi Speed Programmable Gain In- | |
AD8250ARMZ | Analog Devices | Hi Speed Programmable Gain In- |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1371
|
Newark | Instrumentation Amp, 10Mhz, 110Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:70µv, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:10Pins, Cmrr:110Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD8250ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 696 |
|
$9.4100 / $13.6400 | Buy Now |
DISTI #
15P0950
|
Newark | Instrument Amplifier, 1, 20 V/ S, 10 Mhz, 5V To 15V, Msop Rohs Compliant: Yes |Analog Devices AD8250ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $10.9000 | Buy Now |
DISTI #
505-AD8250ARMZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1709 In Stock |
|
$8.0375 / $16.2400 | Buy Now |
DISTI #
584-AD8250ARMZ
|
Mouser Electronics | Instrumentation Amplifiers 10 MHz G = 1, 2, 5, 10 iCMOS Programmable Gain Instrumentation Amplifier RoHS: Compliant | 11595 |
|
$8.1100 / $13.6900 | Buy Now |
|
Analog Devices Inc | Hi Speed Programmable Gain In- Package Multiple: 50 | 392 |
|
$8.0375 / $16.2400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | AD8250 - 10 MHz 20 VOLT/mS G=1,2,5,10 ICMOS Programmable Gain Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$7.9700 / $9.3800 | Buy Now |
DISTI #
AD8250ARMZ
|
TME | IC: operational amplifier, 10MHz, Ch: 1, MSOP10, tube Min Qty: 1 | 0 |
|
$11.0800 / $12.9000 | RFQ |
|
Dynamic Solutions GmbH | OEM and CM Only | 1900 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 890 |
|
$9.0000 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8250ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8250ARMZ
Analog Devices Inc
10 MHz G = 1, 2, 5, 10 iCMOS® Programmable Gain Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bandwidth (3dB)-Nom | 10 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.03 µA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -17 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 2 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8250ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8250ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8250ARMZ-R7 | 10 MHz G = 1, 2, 5, 10 iCMOS® Programmable Gain Instrumentation Amplifier | Analog Devices Inc | AD8250ARMZ vs AD8250ARMZ-R7 |
AD8250ARMZ-RL | 10 MHz G = 1, 2, 5, 10 iCMOS® Programmable Gain Instrumentation Amplifier | Analog Devices Inc | AD8250ARMZ vs AD8250ARMZ-RL |