There are no models available for this part yet.
Overview of AD8223AR-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8223ARMZ | Analog Devices | Single supply Low cost Intrume | |
AD8223ARZ-RL | Analog Devices | Single supply Low cost Intrume | |
AD8223ARZ-R7 | Analog Devices | Single supply Low cost Intrume |
CAD Models for AD8223AR-RL by Analog Devices Inc
Part Data Attributes for AD8223AR-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
R-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.025 µA
|
Bandwidth (3dB)-Nom
|
0.2 MHz
|
Common-mode Reject Ratio-Min
|
74 dB
|
Input Offset Current-Max (IIO)
|
0.002 µA
|
Input Offset Voltage-Max
|
400 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-12.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-12 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Current-Max
|
0.85 mA
|
Supply Voltage Limit-Max
|
12.5 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Max
|
1000
|
Voltage Gain-Min
|
5
|
Voltage Gain-Nom
|
10
|
Width
|
3.9 mm
|
Alternate Parts for AD8223AR-RL
This table gives cross-reference parts and alternative options found for AD8223AR-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8223AR-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8223BRZ | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223AR-RL vs AD8223BRZ |
AD8223BR | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223AR-RL vs AD8223BR |
AD8223AR-R7 | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223AR-RL vs AD8223AR-R7 |
AD8223AR | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223AR-RL vs AD8223AR |
AD8223BRZ | INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8223AR-RL vs AD8223BRZ |
AD8223BRZ-R7 | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223AR-RL vs AD8223BRZ-R7 |
AD8223ARZ-RL | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223AR-RL vs AD8223ARZ-RL |
AD8223BR-R7 | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223AR-RL vs AD8223BR-R7 |
AD8223BRZ-RL | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223AR-RL vs AD8223BRZ-RL |
AD8223ARZ | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223AR-RL vs AD8223ARZ |
Related Parts for AD8223AR-RL
-
AD8029AKSZ-REELOperational Amplifiers
-
AD8223AR-R7Instrumentation Amplifiers
-
AD7569KNZOther Analog ICs
-
AD7894ARZ-2Analog to Digital Converters
-
AD7937AR-REELDigital to Analog Converters
-
AP9101CAK-AGTRG1Power Management Circuits
-
AD45048AR-REEL7Line Driver or Receivers
-
AP7343-18FS4-7BLinear Regulator ICs
-
AD5175BRMZ-10-RL7Digital Potentiometers