-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7348
|
Newark | Instrumentation Amp, 825Khz, 130Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:70Μv, Gain Bandwidth Product:825Khz, Supply Voltage Range:± 2.3V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:130Db Rohs Compliant: Yes |Analog Devices AD8221ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0400 / $7.7400 | Buy Now |
DISTI #
505-AD8221ARMZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17107 In Stock |
|
$4.2268 / $7.4500 | Buy Now |
DISTI #
584-AD8221ARMZ
|
Mouser Electronics | Instrumentation Amplifiers Precision Instrumentation Amplifier RoHS: Compliant | 11027 |
|
$4.2200 / $7.4400 | Buy Now |
|
Analog Devices Inc | Precision Instrumentation Ampl Min Qty: 1 Package Multiple: 50 | 3422 |
|
$4.2268 / $7.4500 | Buy Now |
DISTI #
AD8221ARMZ
|
TME | IC: operational amplifier, 825kHz, Ch: 1, MSOP8 Min Qty: 1 | 0 |
|
$4.1800 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 825kHz, Channels: 1, MSOP8 | 50 |
|
RFQ | |
|
ComSIT USA | PRECISION INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 0.825MHz Band Width, PDSO8 RoHS: Compliant | Europe - 138 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1084 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 200 |
|
$2.8200 | RFQ |
|
LCSC | 500pA 60uV 825kHz Single MSOP-8 Instrumentation OpAmps ROHS | 723 |
|
$1.9815 / $2.3844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8221ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8221ARMZ
Analog Devices Inc
Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bandwidth (3dB)-Nom | 0.825 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.0006 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |