Part Details for AD821AQ by Analog Devices Inc
Overview of AD821AQ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD821AQ
AD821AQ CAD Models
AD821AQ Part Data Attributes
|
AD821AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD821AQ
Analog Devices Inc
IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,DIP,8PIN,CERAMIC, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 36 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 500000 |
Alternate Parts for AD821AQ
This table gives cross-reference parts and alternative options found for AD821AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD821AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP113GP | IC OP-AMP, 150 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD821AQ vs OP113GP |
OP113BZ/883 | IC OP-AMP, 3.4 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD821AQ vs OP113BZ/883 |
OP113AZ/883 | IC OP-AMP, 150 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD821AQ vs OP113AZ/883 |
HA7-5151-5 | OP-AMP, 4000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, CDIP8 | Rochester Electronics LLC | AD821AQ vs HA7-5151-5 |
HA7-5151-7 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | AD821AQ vs HA7-5151-7 |
HA7-5151-5 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | AD821AQ vs HA7-5151-5 |