Part Details for AD8210YRZ-R7 by Analog Devices Inc
Overview of AD8210YRZ-R7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8210YRZ-REEL | Analog Devices | Hi Side, Bi-dir, Curr. Shunt M | |
AD8210YRZ | Analog Devices | Hi Side, Bi-dir, Curr. Shunt M | |
AD8210YRZ-REEL7 | Analog Devices | Hi Side, Bi-dir, Curr. Shunt M |
Part Details for AD8210YRZ-R7
AD8210YRZ-R7 CAD Models
AD8210YRZ-R7 Part Data Attributes
|
AD8210YRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8210YRZ-R7
Analog Devices Inc
IC IC,CURRENT-SENSE GAUGE,SOP,8PIN,PLASTIC, Power Management Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Package Code | SOP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Temperature Grade | AUTOMOTIVE | |
Terminal Pitch | 1.27 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |