Part Details for AD8208WHRMZ by Analog Devices Inc
Overview of AD8208WHRMZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8208WHRMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8208WHRMZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 71 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3407 In Stock |
|
$4.2700 | Buy Now |
DISTI #
AD8208WHRMZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 71 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3215 | Buy Now |
DISTI #
584-AD8208WHRMZ
|
Mouser Electronics | Differential Amplifiers High/Temp Voltage Precision DiffAmp RoHS: Compliant | 0 |
|
$4.5700 / $7.1200 | Order Now |
|
Analog Devices Inc | High/Temp Voltage Precision Di Min Qty: 1 Package Multiple: 50 | 0 |
|
$2.8100 / $3.1400 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4000uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 3407 |
|
$3.6700 / $4.3200 | Buy Now |
Part Details for AD8208WHRMZ
AD8208WHRMZ CAD Models
AD8208WHRMZ Part Data Attributes
|
AD8208WHRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8208WHRMZ
Analog Devices Inc
High Voltage, Precision Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD8208WHRMZ
This table gives cross-reference parts and alternative options found for AD8208WHRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8208WHRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8208WHRMZ-RL | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8208WHRMZ vs AD8208WHRMZ-RL |